Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AS-TUBE Discrete Semiconductor Products

DIODE STD 800V 30A TO-263AA - DSI30-08AS-TUBE

All prices are in CAD.
Digi-Key Part Number DSI30-08AS-TUBE-ND
Price Break Unit Price Extended Price
300 1.04683 314.05
Manufacturer Part NumberDSI30-08AS-TUBE
DescriptionDIODE STD 800V 30A TO-263AA
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AS-TUBE Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AS-TUBE
Technical/Catalog InformationDSI30-08AS-TUBE
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)30A
Voltage - Forward (Vf) (Max) @ If1.45V @ 45A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr1mA @ 800V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSI30 08AS TUBE
DSI3008ASTUBE
Image of DIODE STD 800V 30A TO-263AA - DSI30-08AS-TUBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STD 800V 30A TO-263AA - DSI30-08AS-TUBE
(DSI30-08AS-TUBE-ND)

DIODE STD 800V 30A TO-263AA - DSI30-08AS-TUBE (DSI30-08AS-TUBE-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AS-TUBE Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AS-TUBE Discrete Semiconductor Products
 Order DIODE STD 800V 30A TO-263AA-DSI30-08AS-TUBE online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-08AS-TUBE-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AS Discrete Semiconductor Products
 Order DIODE SGL 800V 30A TO-263AA-DSI30-08AS online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-08AS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08A Discrete Semiconductor Products
 Order DIODE SGL 800V 30A TO-220AC-DSI30-08A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-08A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 1600V (1.6kV) IXYS Standard DSI30-16AS-TUBE Discrete Semiconductor Products
 Order DIODE STD 1600V 30A TO-263AA-DSI30-16AS-TUBE online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-16AS-TUBE-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 25A 800V IXYS Standard DS17-08A Discrete Semiconductor Products
 Order DIODE STD 800V 25A DO-203AA-DS17-08A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS17-08A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 1200V (1.2kV) IXYS Standard DSI30-12AS Discrete Semiconductor Products
 Order DIODE SGL 1200V 30A TO-263AA-DSI30-12AS online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-12AS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 1600V (1.6kV) IXYS Standard DSI30-16AS Discrete Semiconductor Products
 Order DIODE SGL 1600V 30A TO-263AA-DSI30-16AS online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-16AS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AC Discrete Semiconductor Products
 Order DIODE RECT 800V 30A ISOPLUS220-DSI30-08AC online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-08AC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 800V IXYS Standard DS2-08A Discrete Semiconductor Products
 Order DIODE STD 800V 3.6A AXIAL-DS2-08A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS2-08A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 49A 800V IXYS Standard DS35-08A Discrete Semiconductor Products
 Order DIODE ANODE 800V 49A DO-203AB-DS35-08A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS35-08A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STD 800V 3.6A AXIAL - DS2-08A  |  Next: DIODE STD FAN 1A 800V DO-41 - 1N4006FF
DIODE STD 800V 30A TO-263AA - DSI30-08AS-TUBE
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany