DPDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC E-Switch 100DP6T6B15M3REH Switches

SWITCH MINI TOGGLE ON-ON-ON DPDT - 100DP6T6B15M3REH - Switches

All prices are in CAD.
Digi-Key Part Number 100DP6T6B15M3REH-ND
Price Break Unit Price Extended Price
500 4.19294 2096.47
Manufacturer Part Number100DP6T6B15M3REH
DescriptionSWITCH MINI TOGGLE ON-ON-ON DPDT
Quantity Available

Non-Stock
Order: DPDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC E-Switch 100DP6T6B15M3REH Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

DPDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC E-Switch 100DP6T6B15M3REH
Technical/Catalog Information100DP6T6B15M3REH
VendorE-Switch
CategorySwitches
CircuitDPDT
Switch FunctionOn-On-On
Mounting TypePanel Mount
Actuator Length11.43mm
Actuator TypeFlat Anti-Rotation
Bushing Thread1/4-40
Contact Rating @ Voltage0.4VA @ 20VAC/DC
IlluminationNon-Illuminated
Termination StyleQuick Connect - .062" (1.5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100DP6T6B15M3REH
100DP6T6B15M3REH
Image of SWITCH MINI TOGGLE ON-ON-ON DPDT - 100DP6T6B15M3REH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH MINI TOGGLE ON-ON-ON DPDT - 100DP6T6B15M3REH
(100DP6T6B15M3REH-ND) - Switches

SWITCH MINI TOGGLE ON-ON-ON DPDT - 100DP6T6B15M3REH (100DP6T6B15M3REH-ND) - Switches

Related parts DPDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC E-Switch 100DP6T6B15M3REH Switches
DPDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC E-Switch 100DP6T6B15M3REH Switches
 Order SWITCH MINI TOGGLE ON-ON-ON DPDT-100DP6T6B15M3REH online from Digi-Key Canada. Manufactured by E-Switch. Digi-Key part number 100DP6T6B15M3REH-ND.
DPDT Toggle Switch On-On 5A @ 115VAC Honeywell Sensing and Control 12TW1-3 Switches
 Order SWITCH MINI TOGGLE ON-ON DPDT-12TW1-3 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2274-ND.
DPDT Toggle Switch On-On 5A @ 125VAC Honeywell Sensing and Control 2TW1-3 Switches
 Order SWITCH MINI TOGGLE ON-ON DPDT-2TW1-3 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2281-ND.
DPDT Toggle Switch On-Mom 5A @ 125VAC Honeywell Sensing and Control 2TW1-8 Switches
 Order SWITCH MINI TOGGLE ON-MOM DPDT-2TW1-8 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2282-ND.
4PDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC E-Switch 1004P6T6B15M3REH Switches
 Order SWITCH MINI-TOGGLE ON-ON-ON 4PDT-1004P6T6B15M3REH online from Digi-Key Canada. Manufactured by E-Switch. Digi-Key part number 1004P6T6B15M3REH-ND.
DPDT Toggle Switch On-Off-On 5A @ 115VAC Honeywell Sensing and Control 12TW1-1 Switches
 Order SW MINI TOGGLE ON-OFF-ON DPDT-12TW1-1 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2273-ND.
DPDT Toggle Switch On-Off-Mom 5A @ 115VAC Honeywell Sensing and Control 12TW1-5 Switches
 Order SW MINI TOGGLE ON-OFF-MOM DPDT-12TW1-5 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2275-ND.
DPDT Toggle Switch Mom-Off-Mom 5A @ 115VAC Honeywell Sensing and Control 12TW1-7 Switches
 Order SW MINI TOGGLE MOM-OFF-MOM DPDT-12TW1-7 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2276-ND.
SPDT Toggle Switch On-On 5A @ 115VAC Honeywell Sensing and Control 11TW1-3 Switches
 Order SWITCH MINI TOGGLE ON-ON SPDT-11TW1-3 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2270-ND.
SPST Toggle Switch On-Off 5A @ 125VAC Honeywell Sensing and Control 1TW1-2 Switches
 Order SWITCH MINI TOGGLE OFF-ON SPST-1TW1-2 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2277-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH MINI TOGGLE ON-ON SPDT - 1TW1-3  |  Next: SWITCH MINI-TOGGLE ON-ON-ON 4PDT - 1004P6T6B15M3REH
SWITCH MINI TOGGLE ON-ON-ON DPDT - 100DP6T6B15M3REH
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany