Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7731EBZ Programmers, Development Systems

BOARD EVALUATION FOR AD7731 - EVAL-AD7731EBZ - Programmers, Development Systems

All prices are in CAD.
Digi-Key Part Number EVAL-AD7731EBZ-ND
Price Break Unit Price Extended Price
1 177.15 177.15
Manufacturer Part NumberEVAL-AD7731EBZ
DescriptionBOARD EVALUATION FOR AD7731
Quantity Available

Non-Stock
Order: Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7731EBZ Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7731EBZ
Technical/Catalog InformationEVAL-AD7731EBZ
VendorAnalog Devices Inc
CategoryProgrammers, Development Systems
Number of ADC's1
Inputs per ADC3 Differential
Input Range±1.28 V
Data InterfaceSerial
Number of Bits24
Sampling Rate (Per Second)6.4k
Voltage Supply SourceAnalog and Digital
Operating Temperature-40°C ~ 85°C
Supplied ContentsBoard, CD
Utilized IC / PartAD7731
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVAL AD7731EBZ
EVALAD7731EBZ
Image of BOARD EVALUATION FOR AD7731 - EVAL-AD7731EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD EVALUATION FOR AD7731 - EVAL-AD7731EBZ
(EVAL-AD7731EBZ-ND) - Programmers, Development Systems

BOARD EVALUATION FOR AD7731 - EVAL-AD7731EBZ (EVAL-AD7731EBZ-ND) - Programmers, Development Systems

Related parts Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7731EBZ Programmers, Development Systems
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7731EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD7731-EVAL-AD7731EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7731EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7794EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD7794-EVAL-AD7794EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7794EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7793EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD7793-EVAL-AD7793EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7793EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7718EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD7718-EVAL-AD7718EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7718EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7734EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD7734-EVAL-AD7734EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7734EBZ-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5363EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD5363-EVAL-AD5363EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5363EBZ-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5370EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD5370-EVAL-AD5370EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5370EBZ-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5379EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD5379-EVAL-AD5379EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5379EBZ-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5390EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD5390-EVAL-AD5390EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5390EBZ-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5391EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD5391-EVAL-AD5391EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5391EBZ-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD EVALUATION FOR AD7730 - EVAL-AD7730LEBZ  |  Next: BOARD EVALUATION FOR AD7734 - EVAL-AD7734EBZ
BOARD EVALUATION FOR AD7731 - EVAL-AD7731EBZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany