LEDs - Light Pipes White Bivar Inc FLP5R12.0-SR Optoelectronics

ACCESS FLEXIBLE LIGHT PIPE - FLP5R12.0-SR - Optoelectronics

All prices are in CAD.
Digi-Key Part Number FLP5R12.0-SR-ND
Price Break Unit Price Extended Price
1000 1.59874 1598.74
Manufacturer Part NumberFLP5R12.0-SR
DescriptionACCESS FLEXIBLE LIGHT PIPE
Quantity Available

Non-Stock
Order: LEDs - Light Pipes White Bivar Inc FLP5R12.0-SR Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LEDs - Light Pipes White Bivar Inc FLP5R12.0-SR
Technical/Catalog InformationFLP5R12.0-SR
VendorBivar Inc
CategoryOptoelectronics
ColorWhite
Mounting TypePress Fit
Lens Style/SizeRound, 7mm
ConfigurationSingle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FLP5R12 0 SR
FLP5R120SR
Image of ACCESS FLEXIBLE LIGHT PIPE - FLP5R12.0-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCESS FLEXIBLE LIGHT PIPE - FLP5R12.0-SR
(FLP5R12.0-SR-ND) - Optoelectronics

ACCESS FLEXIBLE LIGHT PIPE - FLP5R12.0-SR (FLP5R12.0-SR-ND) - Optoelectronics

Related parts LEDs - Light Pipes White Bivar Inc FLP5R12.0-SR Optoelectronics
LEDs - Light Pipes White Bivar Inc FLP5R12.0-SR Optoelectronics
 Order ACCESS FLEXIBLE LIGHT PIPE-FLP5R12.0-SR online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number FLP5R12.0-SR-ND.
LEDs - Light Pipes White Bivar Inc FLP5R12.0-SBC Optoelectronics
 Order FLEXIBLE LIGHT-PIPE RA-FLP5R12.0-SBC online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number FLP5R12.0-SBC-ND.
LEDs - Light Pipes - Bivar Inc SMFLP11.5 Optoelectronics
 Order FLEXIBLE LIGHT PIPE ADAPTER-SMFLP11.5 online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number SMFLP11.5-ND.
LEDs - Light Pipes Bivar Inc FLPV2.5-UBW0.6K Optoelectronics
 Order FLEXIBLE LIGHT PIPE BLUE 466NM-FLPV2.5-UBW0.6K online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number FLPV2.5-UBW0.6K-ND.
LEDs - Light Pipes Clear Bivar Inc PLP1-125 Optoelectronics
 Order LIGHT PIPE .125" ROUND PNL MNT-PLP1-125 online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number 492-1148-ND.
LEDs - Light Pipes Clear Bivar Inc PLP2-125 Optoelectronics
 Order LIGHT PIPE .125" PNL MNT-PLP2-125 online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number 492-1152-ND.
LEDs - Light Pipes Clear Bivar Inc PLP2-250 Optoelectronics
 Order LIGHT PIPE .250" PNL MNT-PLP2-250 online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number 492-1153-ND.
LEDs - Light Pipes Clear Bivar Inc PLP2-375 Optoelectronics
 Order LIGHT PIPE .375" PNL MNT-PLP2-375 online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number PLP2-375-ND.
LEDs - Light Pipes Clear Bivar Inc PLP2-500 Optoelectronics
 Order LIGHT PIPE .500" PNL MNT-PLP2-500 online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number 492-1154-ND.
LEDs - Light Pipes Clear Bivar Inc PLP2-625 Optoelectronics
 Order LIGHT PIPE .625" PNL MNT-PLP2-625 online from Digi-Key Canada. Manufactured by Bivar Inc. Digi-Key part number PLP2-625-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER/MAGNETOMETER 28LGA - LSM303DLH  |  Next: ACCESS POINT/ROUTER MPC8377 - MPC8377EWLANA
ACCESS FLEXIBLE LIGHT PIPE - FLP5R12.0-SR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany