Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-260EHN-CT10 Industrial Controls, Meters

AC POWER CONTROLLER 60A 100-230V - G3PX-260EHN-CT10

All prices are in CAD.
Digi-Key Part Number G3PX-260EHN-CT10-ND
Price Break Unit Price Extended Price
1 1154.56 1154.56
Manufacturer Part NumberG3PX-260EHN-CT10
DescriptionAC POWER CONTROLLER 60A 100-230V
Quantity Available

Non-Stock
Order: Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-260EHN-CT10 Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-260EHN-CT10
Technical/Catalog InformationG3PX-260EHN-CT10
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3PX 260EHN CT10
G3PX260EHNCT10
Image of AC POWER CONTROLLER 60A 100-230V - G3PX-260EHN-CT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC POWER CONTROLLER 60A 100-230V - G3PX-260EHN-CT10
(G3PX-260EHN-CT10-ND)

AC POWER CONTROLLER 60A 100-230V - G3PX-260EHN-CT10 (G3PX-260EHN-CT10-ND)

Related parts Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-260EHN-CT10 Industrial Controls, Meters
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-260EHN-CT10 Industrial Controls, Meters
 Order AC POWER CONTROLLER 60A 100-230V-G3PX-260EHN-CT10 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-260EHN-CT10-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-260EHN-CT03 Industrial Controls, Meters
 Order AC POWER CONTROLLER 60A 100-230V-G3PX-260EHN-CT03 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-260EHN-CT03-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-260EUN Industrial Controls, Meters
 Order AC POWER CONTROLLER 60A 100-230V-G3PX-260EUN online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-260EUN-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-220EC-CT10 Industrial Controls, Meters
 Order CONTRLR POWER PHASE 20A 100-230V-G3PX-220EC-CT10 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-220EC-CT10-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-220EH-CT10 Industrial Controls, Meters
 Order CONTRLR POWER PHASE 20A 100-230V-G3PX-220EH-CT10 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-220EH-CT10-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-240EC-CT10 Industrial Controls, Meters
 Order CONTRLR POWER PHASE 40A 100-230V-G3PX-240EC-CT10 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-240EC-CT10-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-240EHN-CT10 Industrial Controls, Meters
 Order CONTRLR POWER PHASE 40A 100-230V-G3PX-240EHN-CT10 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-240EHN-CT10-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-220EHN-CT03 Industrial Controls, Meters
 Order CONTRLR POWER PHASE 20A 100-230V-G3PX-220EHN-CT03 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-220EHN-CT03-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-220EUN AC100/230 Industrial Controls, Meters
 Order CONTRLR POWER PHASE 20A 100-230V-G3PX-220EUN AC100/230 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-220EUNAC100/230-ND.
Controller - Power Industrial Controls, Meter Omron Electronics Inc-IA Div G3PX-240EHN-CT03 Industrial Controls, Meters
 Order CONTRLR POWER PHASE 40A 100-230V-G3PX-240EHN-CT03 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3PX-240EHN-CT03-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC POWER CONTROLLER 60A 100-230V - G3PX-260EHN-CT03  |  Next: AC POWER CONTROLLER 60A 100-230V - G3PX-260EUN
AC POWER CONTROLLER 60A 100-230V - G3PX-260EHN-CT10
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany