General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-BUB-J-CB-AC200/240 Relays

RELAY GP PWR SPST SCREW TERM - G7L-1A-BUB-J-CB-AC200/240

All prices are in CAD.
Digi-Key Part Number G7L-1A-BUB-J-CB-AC200/240-ND
Price Break Unit Price Extended Price
20 19.886 397.72
Manufacturer Part NumberG7L-1A-BUB-J-CB-AC200/240
DescriptionRELAY GP PWR SPST SCREW TERM
Quantity Available

Non-Stock
Order: General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-BUB-J-CB-AC200/240 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-BUB-J-CB-AC200/240
Technical/Catalog InformationG7L-1A-BUB-J-CB-AC200/240
VendorOmron Electronics Inc-IA Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleScrew Terminal
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage30A @ 220VAC
Coil Voltage240VAC
Control Off Voltage (Min)36 VAC
Control On Voltage (Max)150 VAC
Coil Current10.2mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G7L 1A BUB J CB AC200 240
G7L1ABUBJCBAC200240
Image of RELAY GP PWR SPST SCREW TERM - G7L-1A-BUB-J-CB-AC200/240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP PWR SPST SCREW TERM - G7L-1A-BUB-J-CB-AC200/240
(G7L-1A-BUB-J-CB-AC200/240-ND)

RELAY GP PWR SPST SCREW TERM - G7L-1A-BUB-J-CB-AC200/240 (G7L-1A-BUB-J-CB-AC200/240-ND)

Related parts General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-BUB-J-CB-AC200/240 Relays
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-BUB-J-CB-AC200/240 Relays
 Order RELAY GP PWR SPST SCREW TERM-G7L-1A-BUB-J-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-BUB-J-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-T-80-CB AC200/240 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-80-CB AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-80-CBAC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-T-J-CB-AC200/240 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-80-CB AC200/240 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-80-CB AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-80-CBAC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 120VAC G7L-1A-B-J-CB-AC100/120 Relays
 Order RELAY GP PWR SPST SCREW TERM-G7L-1A-B-J-CB-AC100/120 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-B-J-CB-AC100/120-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-BUB-CB-AC200/240 Relays
 Order RELAY GP PWR SPST SCREW TERM-G7L-1A-BUB-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-BUB-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-B-CB-AC200/240 Relays
 Order RELAY GP PWR SPST SCREW TERM-G7L-1A-B-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-B-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 48VDC G7L-1A-B DC48 BY OMI Relays
 Order RELAY GP PWR SPST SCREW TERM-G7L-1A-B DC48 BY OMI online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-BDC48BYOMI-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 20A @ 220VAC 48VDC G7L-1A-P-80-CB DC48 Relays
 Order RELAY GP PWR SPST PCB TERM-G7L-1A-P-80-CB DC48 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-P-80-CBDC48-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 120VAC G7L-1A-T-J-CB-AC100/120 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-AC100/120 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-AC100/120-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP PWR SPST SCREW TERM - G7L-1A-BUB-CB-AC200/240  |  Next: RELAY GP SPDT 10A 110VDC - KA-5DG-110
RELAY GP PWR SPST SCREW TERM - G7L-1A-BUB-J-CB-AC200/240
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany