General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-T-J-CB-AC12 Relays

RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC12 - Relays

All prices are in CAD.
Digi-Key Part Number G7L-1A-T-J-CB-AC12-ND
Price Break Unit Price Extended Price
20 13.1515 263.03
Manufacturer Part NumberG7L-1A-T-J-CB-AC12
DescriptionRELAY GP PWR SPST QC TERM
Quantity Available

Non-Stock
Order: General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-T-J-CB-AC12 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-T-J-CB-AC12
Technical/Catalog InformationG7L-1A-T-J-CB-AC12
VendorOmron Electronics Inc-IA Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage30A @ 220VAC
Coil Voltage12VAC
Control Off Voltage (Min)1.8 VAC
Control On Voltage (Max)9 VAC
Coil Current142mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G7L 1A T J CB AC12
G7L1ATJCBAC12
Image of RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC12
(G7L-1A-T-J-CB-AC12-ND) - Relays

RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC12 (G7L-1A-T-J-CB-AC12-ND) - Relays

Related parts General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-T-J-CB-AC12 Relays
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-T-J-CB-AC12 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-AC12 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-AC12-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-TUB-J-CB-AC12 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-J-CB-AC12 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-J-CB-AC12-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 120VAC G7L-1A-T-J-CB-AC100/120 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-AC100/120 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-AC100/120-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-T-J-CB-AC200/240 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 50VAC G7L-1A-T-J-CB-AC50 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-AC50 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-AC50-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 100VDC G7L-1A-T-J-CB-DC100 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-DC100 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-DC100-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 6VDC G7L-1A-T-J-CB-DC6 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-J-CB-DC6 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-J-CB-DC6-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-80-CB AC200/240 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-80-CB AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-80-CBAC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 50VAC G7L-1A-TUB-J-CB-AC50 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-J-CB-AC50 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-J-CB-AC50-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 100VDC G7L-1A-TUB-J-CB-DC100 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-J-CB-DC100 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-J-CB-DC100-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC100/120  |  Next: RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC200/240
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC12
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany