General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-CB-AC200/240 Relays

RELAY GP PWR SPST QC TERM - G7L-1A-TUB-CB-AC200/240 - Relays

All prices are in CAD.
Digi-Key Part Number G7L-1A-TUB-CB-AC200/240-ND
Price Break Unit Price Extended Price
20 14.59 291.80
Manufacturer Part NumberG7L-1A-TUB-CB-AC200/240
DescriptionRELAY GP PWR SPST QC TERM
Quantity Available

Non-Stock
Order: General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-CB-AC200/240 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-CB-AC200/240
Technical/Catalog InformationG7L-1A-TUB-CB-AC200/240
VendorOmron Electronics Inc-IA Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage30A @ 220VAC
Coil Voltage240VAC
Control Off Voltage (Min)36 VAC
Control On Voltage (Max)150 VAC
Coil Current10.2mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G7L 1A TUB CB AC200 240
G7L1ATUBCBAC200240
Image of RELAY GP PWR SPST QC TERM - G7L-1A-TUB-CB-AC200/240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-CB-AC200/240
(G7L-1A-TUB-CB-AC200/240-ND) - Relays

RELAY GP PWR SPST QC TERM - G7L-1A-TUB-CB-AC200/240 (G7L-1A-TUB-CB-AC200/240-ND) - Relays

Related parts General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-CB-AC200/240 Relays
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-CB-AC200/240 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-T-CB-AC200/240 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-TUB-CB-AC12 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-CB-AC12 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-CB-AC12-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 50VAC G7L-1A-TUB-CB-AC50 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-CB-AC50 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-CB-AC50-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 100VDC G7L-1A-TUB-CB-DC100 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-CB-DC100 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-CB-DC100-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 6VDC G7L-1A-TUB-CB-DC6 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-TUB-CB-DC6 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-TUB-CB-DC6-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-B-CB-AC200/240 Relays
 Order RELAY GP PWR SPST SCREW TERM-G7L-1A-B-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-B-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-BUB-CB-AC200/240 Relays
 Order RELAY GP PWR SPST SCREW TERM-G7L-1A-BUB-CB-AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-BUB-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 20A @ 220VAC 240VAC G7L-1A-P-CB AC200/240 Relays
 Order RELAY GP PWR SPST PCB TERM-G7L-1A-P-CB AC200/240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-P-CBAC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-T-CB-AC12 Relays
 Order RELAY GP PWR SPST QC TERM-G7L-1A-T-CB-AC12 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-1A-T-CB-AC12-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP PWR SPST QC TERM - G7L-1A-TUB-CB-AC12  |  Next: RELAY GP PWR SPST QC TERM - G7L-1A-TUB-CB-AC50
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-CB-AC200/240
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany