Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM28DRMI Connectors, Interconnects

CONN EDGECARD 56POS .156 SQ WW - GBM28DRMI - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number GBM28DRMI-ND
Price Break Unit Price Extended Price
10 9.092 90.92
Manufacturer Part NumberGBM28DRMI
DescriptionCONN EDGECARD 56POS .156 SQ WW
Quantity Available

Non-Stock
Order: Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM28DRMI Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM28DRMI
Technical/Catalog InformationGBM28DRMI
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions56
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBM28DRMI
GBM28DRMI
Image of CONN EDGECARD 56POS .156 SQ WW - GBM28DRMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 56POS .156 SQ WW - GBM28DRMI
(GBM28DRMI-ND) - Connectors, Interconnects

CONN EDGECARD 56POS .156 SQ WW - GBM28DRMI (GBM28DRMI-ND) - Connectors, Interconnects

Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM28DRMI Connectors, Interconnects
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM28DRMI Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-GBM28DRMI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM28DRMI Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-ABM28DRMI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM28DRMI Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-ACM28DRMI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM28DRMI Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-ASM28DRMI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM28DWWH Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-EBM28DWWH online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DWWH-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM28DWWI Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-EBM28DWWI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DWWI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM28DWWN Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-EBM28DWWN online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DWWN-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM28DCMI Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-ECM28DCMI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM28DRMI Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-ECM28DRMI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM28DWWH Connectors, Interconnects
 Order CONN EDGECARD 56POS .156 SQ WW-ECM28DWWH online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DWWH-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 56POS .156 SQ WW - GBM28DCMI  |  Next: CONN EDGECARD 56POS .156 SQ WW - GCM28DCMI
CONN EDGECARD 56POS .156 SQ WW - GBM28DRMI
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany