Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29-50S-0.2SHW(05) Connectors, Interconnects

CONN FFC/FPC 50POS .2MM R/A SMD - FH29-50S-0.2SHW(05) - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number HFD050TR-ND
Price Break Unit Price Extended Price
5000 1.68583 8429.15
Manufacturer Part NumberFH29-50S-0.2SHW(05)
DescriptionCONN FFC/FPC 50POS .2MM R/A SMD
Quantity Available 5000

Order: Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29-50S-0.2SHW(05) Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29-50S-0.2SHW(05)
Technical/Catalog InformationFH29-50S-0.2SHW(05)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Pitch0.008" (0.20mm)
Mounting TypeSurface Mount, Right Angle
Features-
PackagingTape & Reel (TR)
Connector TypeBottom Contacts
Number of Positions50
Locking FeatureFlip Lock
TerminationSolder
FFC, FCB Thickness0.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FH29 50S 0 2SHW 05
FH2950S02SHW05
HFD050TR ND
HFD050TRND
HFD050TR
Image of CONN FFC/FPC 50POS .2MM R/A SMD - FH29-50S-0.2SHW(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 50POS .2MM R/A SMD - FH29-50S-0.2SHW(05)
(HFD050TR-ND) - Connectors, Interconnects

CONN FFC/FPC 50POS .2MM R/A SMD - FH29-50S-0.2SHW(05) (HFD050TR-ND) - Connectors, Interconnects

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29-50S-0.2SHW(05) Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH29-50S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .2MM R/A SMD-FH29-50S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFD050CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29B-50S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .2MM R/A SMD-FH29B-50S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH29B-50S-0.2SHW(05)-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH29-34S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 34POS .2MM R/A SMD-FH29-34S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFD034CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH29-40S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 40POS .2MM R/A SMD-FH29-40S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFD040CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29-40S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 40POS .2MM R/A SMD-FH29-40S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFD040TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH29-44S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 44POS .2MM R/A SMD-FH29-44S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFD044CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29-44S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 44POS .2MM R/A SMD-FH29-44S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFD044TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH29-70S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 70POS .2MM R/A SMD-FH29-70S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFD070CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH29-80S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 80POS .2MM R/A SMD-FH29-80S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFD080CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH29-80S-0.2SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 80POS .2MM R/A SMD-FH29-80S-0.2SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFD080TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 50POS .2MM R/A SMD - FH29-50S-0.2SHW(05)  |  Next: CONN FFC/FPC 50POS .2MM R/A SMD - FH29B-50S-0.2SHW(05)
CONN FFC/FPC 50POS .2MM R/A SMD - FH29-50S-0.2SHW(05)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany