Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW Connectors, Interconnects

CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW

All prices are in CAD.
Digi-Key Part Number HFP050TR-ND
Price Break Unit Price Extended Price
1000 2.37126 2371.26
5000 2.28063 11403.15
10000 2.23418 22341.80
25000 2.18886 54721.50
Manufacturer Part NumberFH16H-50S-0.5SHW
DescriptionCONN FFC/FPC 50POS .5MM SMD TIN
Quantity Available 1000

Obsolete item; call Digi-Key for more information.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW
Technical/Catalog InformationFH16H-50S-0.5SHW
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Pitch0.020" (0.50mm)
Mounting TypeSurface Mount, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingTape & Reel (TR)
Connector TypeBottom Contacts
Number of Positions50
Locking FeatureFlip Lock
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FH16H 50S 0 5SHW
FH16H50S05SHW
HFP050TR ND
HFP050TRND
HFP050TR
Image of CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW
(HFP050TR-ND)

CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW (HFP050TR-ND)

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16H-50S-0.5SHW Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD TIN-FH16H-50S-0.5SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP050CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD TIN-FH16H-50S-0.5SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP050TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD GOLD-FH16H-50S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP150CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD GOLD-FH16H-50S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP150DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD GOLD-FH16H-50S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP150TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16P-64S-0.5SHW Connectors, Interconnects
 Order CONN FFC/FPC 64POS .5MM SMD TIN-FH16P-64S-0.5SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP064CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16P-64S-0.5SHW Connectors, Interconnects
 Order CONN FFC/FPC 64POS .5MM SMD TIN-FH16P-64S-0.5SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP064TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH19S-50S-0.5SH(51) Connectors, Interconnects
 Order CONN FPC/FFC 50POS .5MM SMD TIN-FH19S-50S-0.5SH(51) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFN228CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-60S-0.3SHW Connectors, Interconnects
 Order CONN FFC/FPC 60POS .3MM SMD TIN-FH16-60S-0.3SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP060CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-60S-0.3SHW Connectors, Interconnects
 Order CONN FFC/FPC 60POS .3MM SMD TIN-FH16-60S-0.3SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP060TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW  |  Next: CONN FFC/FPC 50POS .5MM STD SMD - 50FLZ-SM1-R-TB
CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany