Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects

CONN FFC/FPC 50POS .5MM SMD GOLD - FH16H-50S-0.5SHW(05) - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number HFP150TR-ND
Price Break Unit Price Extended Price
1000 3.0635 3063.50
5000 2.94567 14728.35
10000 2.88676 28867.60
25000 2.82784 70696.00
Manufacturer Part NumberFH16H-50S-0.5SHW(05)
DescriptionCONN FFC/FPC 50POS .5MM SMD GOLD
Quantity Available 1000

Order: Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW(05)
Technical/Catalog InformationFH16H-50S-0.5SHW(05)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Pitch0.020" (0.50mm)
Mounting TypeSurface Mount, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingTape & Reel (TR)
Connector TypeBottom Contacts
Number of Positions50
Locking FeatureFlip Lock
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FH16H 50S 0 5SHW 05
FH16H50S05SHW05
HFP150TR ND
HFP150TRND
HFP150TR
Image of CONN FFC/FPC 50POS .5MM SMD GOLD - FH16H-50S-0.5SHW(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 50POS .5MM SMD GOLD - FH16H-50S-0.5SHW(05)
(HFP150TR-ND) - Connectors, Interconnects

CONN FFC/FPC 50POS .5MM SMD GOLD - FH16H-50S-0.5SHW(05) (HFP150TR-ND) - Connectors, Interconnects

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD GOLD-FH16H-50S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP150CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD GOLD-FH16H-50S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP150DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD GOLD-FH16H-50S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP150TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16H-50S-0.5SHW Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD TIN-FH16H-50S-0.5SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP050CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16H-50S-0.5SHW Connectors, Interconnects
 Order CONN FFC/FPC 50POS .5MM SMD TIN-FH16H-50S-0.5SHW online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP050TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16P-64S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 64POS .5MM SMD GOLD-FH16P-64S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP164CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16P-64S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 64POS .5MM SMD GOLD-FH16P-64S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP164DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16P-64S-0.5SHW(05) Connectors, Interconnects
 Order CONN FFC/FPC 64POS .5MM SMD GOLD-FH16P-64S-0.5SHW(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP164TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH19S-50S-0.5SH(05) Connectors, Interconnects
 Order CONN FPC/FFC 50POS .5MM SMD GOLD-FH19S-50S-0.5SH(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFN350CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH19S-50S-0.5SH(05) Connectors, Interconnects
 Order CONN FPC/FFC 50POS .5MM SMD GOLD-FH19S-50S-0.5SH(05) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFN350TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 50POS .5MM SMD GOLD - FH16H-50S-0.5SHW(05)  |  Next: CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW
CONN FFC/FPC 50POS .5MM SMD GOLD - FH16H-50S-0.5SHW(05)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany