Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LB Boxes, Enclosures, Racks

BOX ALUM UNPNTD 1.99X1.99X1.06" - 1590LB - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number HM157-ND
Price Break Unit Price Extended Price
1 8.59 8.59
10 7.157 71.57
100 6.6024 660.24
250 6.12916 1532.29
500 5.36736 2683.68
Manufacturer Part Number1590LB
DescriptionBOX ALUM UNPNTD 1.99X1.99X1.06"
Quantity Available 630

Order: Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LB Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LB
Technical/Catalog Information1590LB
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignCover Included
Features-
MaterialMetal, Aluminum
RatingsIP54
Shipping InfoShipped from Digi-Key
Size / Dimension1.988" L x 1.988" W x 1.220" H (50.50mm x 50.50mm x 30.99mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1590LB
1590LB
HM157 ND
HM157ND
HM157
Image of BOX ALUM UNPNTD 1.99X1.99X1.06" - 1590LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX ALUM UNPNTD 1.99X1.99X1.06" - 1590LB
(HM157-ND) - Boxes, Enclosures, Racks

BOX ALUM UNPNTD 1.99X1.99X1.06" - 1590LB (HM157-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LB Boxes, Enclosures, Racks
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LB Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 1.99X1.99X1.06"-1590LB online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM157-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590A Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 3.64X1.52X1.06"-1590A online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM150-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590B Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 4.39X2.34X1.06"-1590B online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM151-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590D Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 7.38X4.70X2.05"-1590D online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM154-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590DD Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 7.38X4.70X1.30"-1590DD online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM347-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590H Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 2.07X1.5X1.06"-1590H online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM365-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590N1 Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 4.77X2.6X1.39"-1590N1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM842-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590A-BULK Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 3.64X1.52X1.06"-1590A-BULK online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590A-BULK-ND.
Metal, Aluminum Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LBBK Boxes, Enclosures, Racks
 Order BOX ALUM BLACK 1.99X1.99X1.06"-1590LBBK online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590C Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 4.72X3.70X2.07"-1590C online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM153-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX ALUM UNPAINTED 8X6X3.5" - 1411RU  |  Next: BOX ALUM UNPNTD 2.07X1.5X1.06" - 1590H
BOX ALUM UNPNTD 1.99X1.99X1.06" - 1590LB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany