Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590V Boxes, Enclosures, Racks

BOX ALUM UNPNTD 4.70X4.70X3.54" - 1590V - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number HM161-ND
Price Break Unit Price Extended Price
1 26.19 26.19
10 21.824 218.24
100 20.1482 2014.82
250 18.71484 4678.71
500 16.36824 8184.12
Manufacturer Part Number1590V
DescriptionBOX ALUM UNPNTD 4.70X4.70X3.54"
Quantity Available 27

Order: Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590V Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590V
Technical/Catalog Information1590V
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignCover Included
Features-
MaterialMetal, Aluminum
RatingsIP54
Shipping InfoShipped from Digi-Key
Size / Dimension4.724" L x 4.724" W x 3.701" H (119.99mm x 119.99mm x 94.01mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1590V
1590V
HM161 ND
HM161ND
HM161
Image of BOX ALUM UNPNTD 4.70X4.70X3.54" - 1590V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX ALUM UNPNTD 4.70X4.70X3.54" - 1590V
(HM161-ND) - Boxes, Enclosures, Racks

BOX ALUM UNPNTD 4.70X4.70X3.54" - 1590V (HM161-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590V Boxes, Enclosures, Racks
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590V Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 4.70X4.70X3.54"-1590V online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM161-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590A Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 3.64X1.52X1.06"-1590A online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM150-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590B Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 4.39X2.34X1.06"-1590B online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM151-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590D Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 7.38X4.70X2.05"-1590D online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM154-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590DD Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 7.38X4.70X1.30"-1590DD online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM347-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590H Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 2.07X1.5X1.06"-1590H online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM365-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590N1 Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 4.77X2.6X1.39"-1590N1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM842-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590A-BULK Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 3.64X1.52X1.06"-1590A-BULK online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 1590A-BULK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590C Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 4.72X3.70X2.07"-1590C online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM153-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590F Boxes, Enclosures, Racks
 Order BOX ALUM UNPNTD 7.38X7.38X2.48"-1590F online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM156-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX ALUM UNPNTD 4.70X4.70X2.17" - 1590U  |  Next: BOX ALUM UNPNTD 4.72X3.70X2.07" - 1590C
BOX ALUM UNPNTD 4.70X4.70X3.54" - 1590V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany