Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411DU Boxes, Enclosures, Racks

BOX ALUM UNPAINTED 3.2X2.2X1.6" - 1411DU - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number HM607-ND
Price Break Unit Price Extended Price
1 5.23 5.23
10 4.362 43.62
100 4.0241 402.41
250 3.74276 935.69
500 3.27844 1639.22
Manufacturer Part Number1411DU
DescriptionBOX ALUM UNPAINTED 3.2X2.2X1.6"
Quantity Available 33

Order: Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411DU Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411DU
Technical/Catalog Information1411DU
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignU Shaped Pieces
Features-
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension3.240" L x 2.250" W x 1.640" H (82.30mm x 57.15mm x 41.66mm)
Thickness0.040" (1.02mm)
Weight-
Container TypeEnclosure
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1411DU
1411DU
HM607 ND
HM607ND
HM607
Image of BOX ALUM UNPAINTED 3.2X2.2X1.6" - 1411DU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX ALUM UNPAINTED 3.2X2.2X1.6" - 1411DU
(HM607-ND) - Boxes, Enclosures, Racks

BOX ALUM UNPAINTED 3.2X2.2X1.6" - 1411DU (HM607-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411DU Boxes, Enclosures, Racks
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411TU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 10X2.2X1.6"-1411TU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM619-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411BU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 2.7X2.2X1.6"-1411BU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM605-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411CU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 3.2X2.2X1.1"-1411CU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM606-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411FU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 4X2.2X3"-1411FU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM608-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411GU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 4X2.2X1.6"-1411GU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM609-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411HU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 4X2.2X2.2"-1411HU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM610-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411KU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 5X2.2X2.2"-1411KU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM611-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411LU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 5X4X3"-1411LU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM612-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411MU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 6X3X3"-1411MU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM613-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1411NU Boxes, Enclosures, Racks
 Order BOX ALUM UNPAINTED 5X3X2.2"-1411NU online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM614-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX ALUM UNPAINTED 3.2X2.2X1.1" - 1411CU  |  Next: BOX ALUM UNPAINTED 4X2.2X1.6" - 1411GU
BOX ALUM UNPAINTED 3.2X2.2X1.6" - 1411DU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany