Accessory Switch Storm Interface HS000203 Switches

ADDITIONAL HANDSET - HS000203

All prices are in CAD.
Digi-Key Part Number HS000203-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberHS000203
DescriptionADDITIONAL HANDSET
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Accessory Switch Storm Interface HS000203
Technical/Catalog InformationHS000203
VendorStorm Interface
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HS000203
HS000203
Image of ADDITIONAL HANDSET - HS000203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADDITIONAL HANDSET - HS000203
(HS000203-ND)

ADDITIONAL HANDSET - HS000203 (HS000203-ND)

Related parts Accessory Switch Storm Interface HS000203 Switches
Accessory Switch Storm Interface HS000203 Switches
 Order ADDITIONAL HANDSET-HS000203 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number HS000203-ND.
Keypads Switch IP65 Storm Interface 1K120103 Switches
 Order KEYPAD 12 KEY VANDAL RESISTANT-1K120103 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1501-ND.
Keypads Switch IP67 Storm Interface 70040203 Switches
 Order KEYPAD 4 KEY W/LEGEND BLACK-70040203 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1111-ND.
Keypads Switch IP65 Storm Interface 1K042103 Switches
 Order KEYPAD 4 KEY VANDAL RESISTANT-1K042103 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1511-ND.
Keypads Switch IP65 Storm Interface 2K041103 Switches
 Order KEYPAD INDUSTRIAL 4 KEY ARROWS-2K041103 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1516-ND.
Keypads Switch None Storm Interface 4K042103 Switches
 Order KEYPAD LIGHT DUTY 4 KEY F KEYS-4K042103 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1531-ND.
Accessory Switch Rear Casing Storm Interface RC120203 Switches
 Order CASING FOR 12 KEY KEYPAD REAR-RC120203 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1536-ND.
Keypads Switch IP54 Storm Interface GS040203 Switches
 Order KEYPAD W/KEYCAPS 4 KEY BLACK-GS040203 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1547-ND.
Keypads Switch IP54 Storm Interface GS160203 Switches
 Order KEYPAD W/KEYCAPS 16 KEY BLACK-GS160203 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1549-ND.
Accessory Switch Legend Set C Storm Interface GSC0T203 Switches
 Order KEY LEGEND SET C ALPHABET 26PC-GSC0T203 online from Digi-Key Canada. Manufactured by Storm Interface. Digi-Key part number MGR1552-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADD-ON BOARD SH7760 - MSTLANEX01  |  Next: ADDITIONAL ZMN2405 DEVELOPMENT B - ZMN2405DB-C
ADDITIONAL HANDSET - HS000203
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany