IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA - IXCP10M90S Integrated Circuits (ICs)

IC CURRENT REGULATOR TO220AB - IXCP10M90S - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number IXCP10M90S-ND
Price Break Unit Price Extended Price
200 2.58315 516.63
Manufacturer Part NumberIXCP10M90S
DescriptionIC CURRENT REGULATOR TO220AB
Quantity Available

Non-Stock
Order: IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA - IXCP10M90S Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA - IXCP10M90S
Technical/Catalog InformationIXCP10M90S
VendorIXYS
CategoryIntegrated Circuits (ICs)
Voltage - Input-
Current - Output10mA
Package / CaseTO-220AB
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXCP10M90S
IXCP10M90S
Image of IC CURRENT REGULATOR TO220AB - IXCP10M90S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC CURRENT REGULATOR TO220AB - IXCP10M90S
(IXCP10M90S-ND) - Integrated Circuits (ICs)

IC CURRENT REGULATOR TO220AB - IXCP10M90S (IXCP10M90S-ND) - Integrated Circuits (ICs)

Related parts IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA - IXCP10M90S Integrated Circuits (ICs)
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA - IXCP10M90S Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP10M90S online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP10M90S-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA 450V IXCP10M45S Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP10M45S online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP10M45S-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 2mA - IXCP02M35 Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP02M35 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP02M35-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 2mA - IXCP02M35A Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP02M35A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP02M35A-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 2mA - IXCP02M45 Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP02M45 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP02M45-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 2mA - IXCP02M45A Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP02M45A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP02M45A-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 100mA - IXCP100M35 Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP100M35 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP100M35-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 100mA - IXCP100M45 Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP100M45 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP100M45-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA - IXCP10M35 Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP10M35 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP10M35-ND.
IXYS Pmic - Current Regulation/management Integrated Circuit (ics) Tube 10mA - IXCP10M35A Integrated Circuits (ICs)
 Order IC CURRENT REGULATOR TO220AB-IXCP10M35A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXCP10M35A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC CURRENT REGULATOR TO220AB - IXCP10M45S  |  Next: IC CURRENT REGULATOR TO220AB - IXCP20M35
IC CURRENT REGULATOR TO220AB - IXCP10M90S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany