Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-02-D Connectors, Interconnects

CONN HOUSING RCP 4 POS 4.19MM ST - IPBD-02-D - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number IPBD-02-D-ND
Price Break Unit Price Extended Price
20 0.3205 6.41
Manufacturer Part NumberIPBD-02-D
DescriptionCONN HOUSING RCP 4 POS 4.19MM ST
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-02-D Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-02-D
Technical/Catalog InformationIPBD-02-D
VendorSamtec Inc
CategoryConnectors, Interconnects
ColorBeige
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.165" (4.20mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IPBD 02 D
IPBD02D
Image of CONN HOUSING RCP 4 POS 4.19MM ST - IPBD-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCP 4 POS 4.19MM ST - IPBD-02-D
(IPBD-02-D-ND) - Connectors, Interconnects

CONN HOUSING RCP 4 POS 4.19MM ST - IPBD-02-D (IPBD-02-D-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-02-D Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-02-D Connectors, Interconnects
 Order CONN HOUSING RCP 4 POS 4.19MM ST-IPBD-02-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-02-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-03-S Connectors, Interconnects
 Order CONN HOUSING RCP 3 POS 4.19MM-IPBD-03-S online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-03-S-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-04-D Connectors, Interconnects
 Order CONN HOUSING RCP 8 POS 4.19MM-IPBD-04-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-04-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 556879-4 Connectors, Interconnects
 Order CONN HOUSING PLUG 4 POS BLACK-556879-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 556879-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-25-D Connectors, Interconnects
 Order CONN HOUSING 50 POS 2.54MM ST-IPD1-25-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPD1-25-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-480426-0 Connectors, Interconnects
 Order CONN RECEPT/CAP 4 POS MATE-N-LOK-1-480426-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1402-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket XADRP-08V Connectors, Interconnects
 Order CONN HOUSING XAD 8 POS DL 2.5MM-XADRP-08V online from Digi-Key Canada. Manufactured by JST Sales America Inc. Digi-Key part number 455-2162-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Outer Shroud Contact 1-1375875-0 Connectors, Interconnects
 Order CONN HOUSING PLUG 24 POS NATURAL-1-1375875-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1375875-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Outer Shroud Contact 1-1375875-3 Connectors, Interconnects
 Order CONN HOUSING PLUG 24 POS NATURAL-1-1375875-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1375875-3-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 1-583717-1 Connectors, Interconnects
 Order CONN HOUSING 25 DUAL POS W/O EAR-1-583717-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-583717-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCP 3 POS 4.19MM - IPBD-03-S  |  Next: CONN HOUSING RCP 8 POS 4.19MM - IPBD-04-D
CONN HOUSING RCP 4 POS 4.19MM ST - IPBD-02-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany