Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-04-D Connectors, Interconnects

CONN HOUSING RCP 8 POS 4.19MM - IPBD-04-D - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number IPBD-04-D-ND
Price Break Unit Price Extended Price
20 0.4465 8.93
Manufacturer Part NumberIPBD-04-D
DescriptionCONN HOUSING RCP 8 POS 4.19MM
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-04-D Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-04-D
Technical/Catalog InformationIPBD-04-D
VendorSamtec Inc
CategoryConnectors, Interconnects
ColorBeige
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.165" (4.20mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IPBD 04 D
IPBD04D
Image of CONN HOUSING RCP 8 POS 4.19MM - IPBD-04-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCP 8 POS 4.19MM - IPBD-04-D
(IPBD-04-D-ND) - Connectors, Interconnects

CONN HOUSING RCP 8 POS 4.19MM - IPBD-04-D (IPBD-04-D-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-04-D Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-04-D Connectors, Interconnects
 Order CONN HOUSING RCP 8 POS 4.19MM-IPBD-04-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-04-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-03-S Connectors, Interconnects
 Order CONN HOUSING RCP 3 POS 4.19MM-IPBD-03-S online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-03-S-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-02-D Connectors, Interconnects
 Order CONN HOUSING RCP 4 POS 4.19MM ST-IPBD-02-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-02-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 556879-8 Connectors, Interconnects
 Order CONN HOUSING PLUG 8 POS BLACK-556879-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 556879-8-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket XADRP-08V Connectors, Interconnects
 Order CONN HOUSING XAD 8 POS DL 2.5MM-XADRP-08V online from Digi-Key Canada. Manufactured by JST Sales America Inc. Digi-Key part number 455-2162-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Receptacle, Bottom Entry 203-04-15-01 Connectors, Interconnects
 Order CONN RECEPTACLE 2MM 8-POS SMD-203-04-15-01 online from Digi-Key Canada. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1017-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Receptacle 205-04-1501 Connectors, Interconnects
 Order CONN RECEPTACLE 2MM 8-POS SMD-205-04-1501 online from Digi-Key Canada. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1031-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Samtec Inc Through Hole TW-04-07-G-D-400-135 Connectors, Interconnects
 Order CONN HEADER DUAL 2MM 8 POS GOLD-TW-04-07-G-D-400-135 online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number TW-04-07-G-D-400-135-ND.
Panel Mount Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Panel Mount 163008-8 Connectors, Interconnects
 Order CONN HOUSING TAB 8 WAY VIOLET-163008-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 163008-8-ND.
Panel Mount Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Panel Mount 163008-1 Connectors, Interconnects
 Order CONN TAB HOUSING .250 8 POS RED-163008-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 163008-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCP 4 POS 4.19MM ST - IPBD-02-D  |  Next: CONN HOUSING RCPT .100CL 106POS - 5-116975-4
CONN HOUSING RCP 8 POS 4.19MM - IPBD-04-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany