Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Standard Q4010L4 Discrete Semiconductor Products

TRIAC ISOLATED 400V 10A TO-220AB - Q4010L4 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4010L4-ND
Price Break Unit Price Extended Price
1 2.92 2.92
10 2.576 25.76
100 2.1857 218.57
250 1.95152 487.88
500 1.79538 897.69
1000 1.36605 1366.05
Manufacturer Part NumberQ4010L4
DescriptionTRIAC ISOLATED 400V 10A TO-220AB
Quantity Available 495

Order: Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Standard Q4010L4 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Standard Q4010L4
Technical/Catalog InformationQ4010L4
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeStandard
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)10A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)25mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)100A, 120A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Isolated), ITO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4010L4
Q4010L4
Image of TRIAC ISOLATED 400V 10A TO-220AB - Q4010L4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC ISOLATED 400V 10A TO-220AB - Q4010L4
(Q4010L4-ND) - Discrete Semiconductor Products

TRIAC ISOLATED 400V 10A TO-220AB - Q4010L4 (Q4010L4-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Standard Q4010L4 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Standard Q4010L4 Discrete Semiconductor Products
 Order TRIAC ISOLATED 400V 10A TO-220AB-Q4010L4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010L4-ND.
Triac Discrete Semiconductor Product 10A 600V Littelfuse / Teccor Brand Thyristors Standard Q6010L4 Discrete Semiconductor Products
 Order TRIAC ISOLATED 600V 10A TO-220AB-Q6010L4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010L4-ND.
Triac Discrete Semiconductor Product 10A 800V Littelfuse / Teccor Brand Thyristors Standard Q8010L4 Discrete Semiconductor Products
 Order TRIAC ISOLATED 800V 10A TO-220AB-Q8010L4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010L4-ND.
Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Internally Triggered Q4010LT Discrete Semiconductor Products
 Order QUADRAC ISOLATED 400V 10A TO-220-Q4010LT online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010LT-ND.
Triac Discrete Semiconductor Product 4A 600V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate Q6004L3 Discrete Semiconductor Products
 Order TRIAC ISOLATED 4A 600V TO-220AB-Q6004L3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6004L3-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Standard Q2008L4 Discrete Semiconductor Products
 Order TRIAC ISOLATED 8A 200V TO-220AB-Q2008L4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008L4-ND.
Triac Discrete Semiconductor Product 15A 200V Littelfuse / Teccor Brand Thyristors Standard Q2015L5 Discrete Semiconductor Products
 Order TRIAC ISOLATE 15A 200V TO-220AB-Q2015L5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2015L5-ND.
Triac Discrete Semiconductor Product 4A 200V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L2004L3 Discrete Semiconductor Products
 Order L TRIAC ISOLATE 200V 4A TO-220AB-L2004L3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L2004L3-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L2008L6 Discrete Semiconductor Products
 Order L TRIAC ISOLATE 200V 8A TO-220AB-L2008L6 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L2008L6-ND.
Scr - Single Discrete Semiconductor Product 10A 800V Littelfuse / Teccor Brand Thyristors Standard Recovery S8010L Discrete Semiconductor Products
 Order SCR ISOLATED 800V 10A TO-220AB-S8010L online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8010L-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRIAC ISOLATED 10A 600V TO-220AB - Q6010L5  |  Next: TRIAC ISOLATED 40A 200V TO-218X - Q2040J7TP
TRIAC ISOLATED 400V 10A TO-220AB - Q4010L4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany