Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-821 Connectors, Interconnects

ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number J656-ND
Price Break Unit Price Extended Price
1 13.66 13.66
10 12.175 121.75
50 9.9382 496.91
100 8.9444 894.44
250 8.19908 2049.77
500 6.95676 3478.38
750 6.60893 4956.70
1000 6.2114 6211.40
2500 5.96294 14907.35
Manufacturer Part Number142-0901-821
DescriptionADAPTER CONN PLUG TO JACK GOLD S
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-821 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-821
Technical/Catalog Information142-0901-821
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Convert From (Adapter End)SMA Plug, Male Pin
Convert To (Adapter End)SMA Jack, Female Socket
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance50 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142 0901 821
1420901821
J656 ND
J656ND
J656
Image of ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821
(J656-ND) - Connectors, Interconnects

ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821 (J656-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-821 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-821 Connectors, Interconnects
 Order ADAPTER CONN PLUG TO JACK GOLD S-142-0901-821 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J656-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-801 Connectors, Interconnects
 Order ADAPTER CONN JACK TO JACK GOLD S-142-0901-801 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J655-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0403-011 Connectors, Interconnects
 Order CONN PLUG STRAIGHT CRIMP GOLD SM-142-0403-011 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J525-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0693-101 Connectors, Interconnects
 Order CONN PLUG RA SOLDER GOLD SMA-142-0693-101 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J606-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0693-001 Connectors, Interconnects
 Order CONN PLUG STRAIGHT SOLDER GOLD S-142-0693-001 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J487-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0694-101 Connectors, Interconnects
 Order CONN PLUG RA SOLDER GOLD SMA-142-0694-101 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J607-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0439-001 Connectors, Interconnects
 Order CONN PLUG STRAIGHT CRIMP GOLD SM-142-0439-001 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J637-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0435-001 Connectors, Interconnects
 Order CONN PLUG STRAIGHT CRIMP GOLD SM-142-0435-001 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J638-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-811 Connectors, Interconnects
 Order ADAPTER CONN PLUG TO PLUG GOLD S-142-0901-811 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J633-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-821 Connectors, Interconnects
 Order CONN JACK END LAUNCH PCB GOLD SM-142-0711-821 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER CONN N MALE TO N MALE - 3842  |  Next: ADAPTER CONN PLUG TO PLUG GOLD S - 142-0901-811
ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany