OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools

ACCY SLEEVE FOR 26AWG BIT - P26LN - Tools

All prices are in CAD.
Digi-Key Part Number K324-ND
Price Break Unit Price Extended Price
1 45.51 45.51
Manufacturer Part NumberP26LN
DescriptionACCY SLEEVE FOR 26AWG BIT
Quantity Available 7

Order: OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN
Technical/Catalog InformationP26LN
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeSleeve
Wire Gauge 26 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P26LN
P26LN
K324 ND
K324ND
K324
Image of ACCY SLEEVE FOR 26AWG BIT - P26LN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY SLEEVE FOR 26AWG BIT - P26LN
(K324-ND) - Tools

ACCY SLEEVE FOR 26AWG BIT - P26LN (K324-ND) - Tools

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032 Tools
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS Tools
 Order ACCY SLEEVE INSULATED 24/26AWG-P2426INS online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K480-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN Tools
 Order ACCY SLEEVE FOR WW GUN 26AWG-P3032LN online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K481-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2224INS Tools
 Order ACCY SLEEVE INSULATED 22/24AWG-P2224INS online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032L Tools
 Order ACCY SLEEVE FOR WW GUN 28AWG-P3032L online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K482-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2226 Tools
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2830 Tools
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools
 Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2644M Tools
 Order ACCY BIT WWRAP 26AWG .025"TERM-WB2644M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY SCREW ADAPTER FOR AT452/4 - AT080  |  Next: ACCY SLEEVE FOR 28/30AWG BIT - P3032
ACCY SLEEVE FOR 26AWG BIT - P26LN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany