General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRP-5AG-120 Relays

RELAY GP SPDT 10A 120VAC - KRP-5AG-120 - Relays

All prices are in CAD.
Digi-Key Part Number KRP-5AG-120-ND
Price Break Unit Price Extended Price
25 59.0516 1476.29
Manufacturer Part NumberKRP-5AG-120
DescriptionRELAY GP SPDT 10A 120VAC
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRP-5AG-120 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRP-5AG-120
Technical/Catalog InformationKRP-5AG-120
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeSocket
Termination Style8 Pin Socketable
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 120VAC
Coil Voltage120VAC
Control Off Voltage (Min)-
Control On Voltage (Max)102 VAC
Coil Current17.5mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KRP 5AG 120
KRP5AG120
Image of RELAY GP SPDT 10A 120VAC - KRP-5AG-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 120VAC - KRP-5AG-120
(KRP-5AG-120-ND) - Relays

RELAY GP SPDT 10A 120VAC - KRP-5AG-120 (KRP-5AG-120-ND) - Relays

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRP-5AG-120 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRP-5AG-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KRP-5AG-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KRP-5AG-120-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRPA-5AG-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KRPA-5AG-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB637-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KA-5AG-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KA-5AG-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5AG-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 120VAC 120VAC KRP-11AN-120 Relays
 Order RELAY GP DPDT 10A 120VAC-KRP-11AN-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KRP-11AN-120-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A55-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KUP-5A55-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB858-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KU-5A35-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KU-5A35-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KU-5A35-120-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUL-5A15S-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KUL-5A15S-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUL-5A15S-120-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A15-120 Relays
 Order RELAY GP SPDT 10A 120VAC .187"QC-KUP-5A15-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5A15-120-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 12VAC KA-5AG-12 Relays
 Order RELAY GP SPDT 10A 12VAC-KA-5AG-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5AG-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 24VAC KA-5AG-24 Relays
 Order RELAY GP SPDT 10A 24VAC-KA-5AG-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5AG-24-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 120VAC - KA-5AG-120  |  Next: RELAY GP SPDT 10A 120VAC - KRPA-5AG-120
RELAY GP SPDT 10A 120VAC - KRP-5AG-120
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany