General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 110VDC KRPA-5DG-110 Relays

RELAY GP SPDT 10A 110VDC - KRPA-5DG-110

All prices are in CAD.
Digi-Key Part Number KRPA-5DG-110-ND
Price Break Unit Price Extended Price
25 24.5056 612.64
Manufacturer Part NumberKRPA-5DG-110
DescriptionRELAY GP SPDT 10A 110VDC
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 110VDC KRPA-5DG-110 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 110VDC KRPA-5DG-110
Technical/Catalog InformationKRPA-5DG-110
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeSocket
Termination Style8 Pin Socketable
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 120VAC
Coil Voltage110VDC
Control Off Voltage (Min)-
Control On Voltage (Max)82.5 VDC
Coil Current11.5mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KRPA 5DG 110
KRPA5DG110
Image of RELAY GP SPDT 10A 110VDC - KRPA-5DG-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 110VDC - KRPA-5DG-110
(KRPA-5DG-110-ND)

RELAY GP SPDT 10A 110VDC - KRPA-5DG-110 (KRPA-5DG-110-ND)

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 110VDC KRPA-5DG-110 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 110VDC KRPA-5DG-110 Relays
 Order RELAY GP SPDT 10A 110VDC-KRPA-5DG-110 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KRPA-5DG-110-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 110VDC KA-5DG-110 Relays
 Order RELAY GP SPDT 10A 110VDC-KA-5DG-110 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5DG-110-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 24VDC KRPA-5DG-24 Relays
 Order RELAY GP SPDT 10A 24VDC-KRPA-5DG-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB638-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 6VDC KRPA-5DG-6 Relays
 Order RELAY GP SPDT 10A 6VDC-KRPA-5DG-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KRPA-5DG-6-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 110VDC KRPA-11DY-110 Relays
 Order RELAY GP DPDT 5A 110VDC-KRPA-11DY-110 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KRPA-11DY-110-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRPA-5AG-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KRPA-5AG-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB637-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 110VDC KUEP-11D15-110 Relays
 Order RELAY GP DPDT 10A 110VDC-KUEP-11D15-110 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB839-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 120VAC 110VDC KA-11DG-110 Relays
 Order RELAY GP DPDT 10A 110VDC-KA-11DG-110 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-11DG-110-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 120VAC 110VDC KA-14DG-110 Relays
 Order RELAY GP 3PDT 10A 110VDC-KA-14DG-110 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-14DG-110-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 12VDC KA-5DG-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KA-5DG-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5DG-12-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 110VDC - KA-5DG-110  |  Next: RELAY GP SPDT 10A 120VAC - KA-5AG-120
RELAY GP SPDT 10A 110VDC - KRPA-5DG-110
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany