General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A15-120 Relays

RELAY GP SPDT 10A 120VAC .187"QC - KUP-5A15-120

All prices are in CAD.
Digi-Key Part Number KUP-5A15-120-ND
Price Break Unit Price Extended Price
25 16.726 418.15
Manufacturer Part NumberKUP-5A15-120
DescriptionRELAY GP SPDT 10A 120VAC .187"QC
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A15-120 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A15-120
Technical/Catalog InformationKUP-5A15-120
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeSocket
Termination StyleQuick Connect - .187" (4.7mm)
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage120VAC
Control Off Voltage (Min)-
Control On Voltage (Max)102 VAC
Coil Current17.5mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KUP 5A15 120
KUP5A15120
Image of RELAY GP SPDT 10A 120VAC .187"QC - KUP-5A15-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 120VAC .187"QC - KUP-5A15-120
(KUP-5A15-120-ND)

RELAY GP SPDT 10A 120VAC .187"QC - KUP-5A15-120 (KUP-5A15-120-ND)

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A15-120 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A15-120 Relays
 Order RELAY GP SPDT 10A 120VAC .187"QC-KUP-5A15-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5A15-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC KUP-11A35-120 Relays
 Order RELAY GP DPDT 10A 120VAC .187"QC-KUP-11A35-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11A35-120-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12 Relays
 Order RELAY GP SPDT 10A 12VDC .187"QC-KUP-5D15-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D15-12-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 240VAC 120VAC KUP-11A11-120 Relays
 Order RELAY GP DPDT 5A 120VAC .187"QC-KUP-11A11-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11A11-120-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 6VDC KUP-14D15-6 Relays
 Order RELAY GP 3PDT 10A 6VDC .187"QC-KUP-14D15-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14D15-6-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 5VDC KUP-11D15-5 Relays
 Order RELAY GP DPDT 10A 5VDC .187"QC-KUP-11D15-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11D15-5-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 48VDC KUP-11D55-48 Relays
 Order RELAY GP DPDT 10A 48VDC .187"QC-KUP-11D55-48 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11D55-48-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A55-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KUP-5A55-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB858-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KRPA-5AG-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KRPA-5AG-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB637-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KA-5AG-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KA-5AG-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5AG-120-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 120VAC - KUP-5A55-120  |  Next: RELAY GP SPDT 10A 12VAC - KA-5AG-12
RELAY GP SPDT 10A 120VAC .187"QC - KUP-5A15-120
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany