General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A55-24 Relays

RELAY GP SPDT 10A 24VAC - KUP-5A55-24 - Relays

All prices are in CAD.
Digi-Key Part Number KUP-5A55-24-ND
Price Break Unit Price Extended Price
25 16.726 418.15
Manufacturer Part NumberKUP-5A55-24
DescriptionRELAY GP SPDT 10A 24VAC
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A55-24 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A55-24
Technical/Catalog InformationKUP-5A55-24
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage24VAC
Control Off Voltage (Min)-
Control On Voltage (Max)20.4 VAC
Coil Current84mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KUP 5A55 24
KUP5A5524
Image of RELAY GP SPDT 10A 24VAC - KUP-5A55-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 24VAC - KUP-5A55-24
(KUP-5A55-24-ND) - Relays

RELAY GP SPDT 10A 24VAC - KUP-5A55-24 (KUP-5A55-24-ND) - Relays

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A55-24 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A55-24 Relays
 Order RELAY GP SPDT 10A 24VAC-KUP-5A55-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5A55-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5AT5-24 Relays
 Order RELAY GP SPDT 10A 24VAC-KUP-5AT5-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5AT5-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A15-24 Relays
 Order RELAY GP SPDT 10A 24VAC-KUP-5A15-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5A15-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 24VAC KUP-11AA5-24 Relays
 Order RELAY GP DPDT 10A 24VAC-KUP-11AA5-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AA5-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 24VAC KUP-11AT5-24 Relays
 Order RELAY GP DPDT 10A 24VAC-KUP-11AT5-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AT5-24-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 24VAC KUP-14A35F-24 Relays
 Order RELAY GP 3PDT 10A 24VAC-KUP-14A35F-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A35F-24-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 24VAC KUP-14A45-24 Relays
 Order RELAY GP 3PDT 10A 24VAC-KUP-14A45-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A45-24-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 24VAC KUP-14AA5-24 Relays
 Order RELAY GP 3PDT 10A 24VAC-KUP-14AA5-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14AA5-24-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 24VAC KUP-14AE5-24 Relays
 Order RELAY GP 3PDT 10A 24VAC-KUP-14AE5-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14AE5-24-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 24VAC KUP-14AT5-24 Relays
 Order RELAY GP 3PDT 10A 24VAC-KUP-14AT5-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14AT5-24-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 24VAC - KUP-5A15-24  |  Next: RELAY GP SPDT 10A 24VAC - KUP-5AT5-24
RELAY GP SPDT 10A 24VAC - KUP-5A55-24
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany