General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A55-240 Relays

RELAY GP SPDT 10A 240VAC - KUP-5A55-240 - Relays

All prices are in CAD.
Digi-Key Part Number KUP-5A55-240-ND
Price Break Unit Price Extended Price
25 16.726 418.15
Manufacturer Part NumberKUP-5A55-240
DescriptionRELAY GP SPDT 10A 240VAC
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A55-240 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A55-240
Technical/Catalog InformationKUP-5A55-240
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage240VAC
Control Off Voltage (Min)-
Control On Voltage (Max)204 VAC
Coil Current8.75mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KUP 5A55 240
KUP5A55240
Image of RELAY GP SPDT 10A 240VAC - KUP-5A55-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 240VAC - KUP-5A55-240
(KUP-5A55-240-ND) - Relays

RELAY GP SPDT 10A 240VAC - KUP-5A55-240 (KUP-5A55-240-ND) - Relays

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A55-240 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A55-240 Relays
 Order RELAY GP SPDT 10A 240VAC-KUP-5A55-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5A55-240-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUIP-5A55-240 Relays
 Order RELAY GP SPDT 10A 240VAC-KUIP-5A55-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUIP-5A55-240-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A15-240 Relays
 Order RELAY GP SPDT 10A 240VAC-KUP-5A15-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB857-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 240VAC KUP-14A55-240 Relays
 Order RELAY GP 3PDT 10A 240VAC-KUP-14A55-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB853-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11A15-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11A15-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB850-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11A55-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11A55-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11A55-240-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11AA5-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11AA5-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AA5-240-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11AT5-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11AT5-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AT5-240-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 240VAC KUP-14A35-240 Relays
 Order RELAY GP 3PDT 10A 240VAC-KUP-14A35-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A35-240-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 240VAC KUP-14A45-240 Relays
 Order RELAY GP 3PDT 10A 240VAC-KUP-14A45-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A45-240-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 240VAC - KUP-5A15-240  |  Next: RELAY GP SPDT 10A 24VAC - KA-5AG-24
RELAY GP SPDT 10A 240VAC - KUP-5A55-240
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany