General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12 Relays

RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12

All prices are in CAD.
Digi-Key Part Number KUP-5D15-12-ND
Price Break Unit Price Extended Price
25 14.4896 362.24
Manufacturer Part NumberKUP-5D15-12
DescriptionRELAY GP SPDT 10A 12VDC .187"QC
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12
Technical/Catalog InformationKUP-5D15-12
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeSocket
Termination StyleQuick Connect - .187" (4.7mm)
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage12VDC
Control Off Voltage (Min)-
Control On Voltage (Max)9 VDC
Coil Current100mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KUP 5D15 12
KUP5D1512
Image of RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12
(KUP-5D15-12-ND)

RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12 (KUP-5D15-12-ND)

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12 Relays
 Order RELAY GP SPDT 10A 12VDC .187"QC-KUP-5D15-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D15-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A15-120 Relays
 Order RELAY GP SPDT 10A 120VAC .187"QC-KUP-5A15-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5A15-120-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 6VDC KUP-14D15-6 Relays
 Order RELAY GP 3PDT 10A 6VDC .187"QC-KUP-14D15-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14D15-6-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC KUP-11A35-120 Relays
 Order RELAY GP DPDT 10A 120VAC .187"QC-KUP-11A35-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11A35-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 5VDC KUP-11D15-5 Relays
 Order RELAY GP DPDT 10A 5VDC .187"QC-KUP-11D15-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11D15-5-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 48VDC KUP-11D55-48 Relays
 Order RELAY GP DPDT 10A 48VDC .187"QC-KUP-11D55-48 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11D55-48-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 277VAC 12VDC KUMP-11D18-12 Relays
 Order RELAY GP DPDT 15A 12VDC .187"QC-KUMP-11D18-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUMP-11D18-12-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 15A @ 277VAC 12VDC KUMP-14D18-12 Relays
 Order RELAY GP 3PDT 15A 12VDC .187"QC-KUMP-14D18-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUMP-14D18-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D55-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KUP-5D55-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D55-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC PB114012 Relays
 Order RELAY GP SPDT 10A 12VDC PCB-PB114012 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB889-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 12VDC - KUP-5D55-12  |  Next: RELAY GP SPDT 10A 12VDC PCB - PB114012
RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany