General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D55-12 Relays

RELAY GP SPDT 10A 12VDC - KUP-5D55-12 - Relays

All prices are in CAD.
Digi-Key Part Number KUP-5D55-12-ND
Price Break Unit Price Extended Price
25 15.0604 376.51
Manufacturer Part NumberKUP-5D55-12
DescriptionRELAY GP SPDT 10A 12VDC
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D55-12 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D55-12
Technical/Catalog InformationKUP-5D55-12
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage12VDC
Control Off Voltage (Min)-
Control On Voltage (Max)9 VDC
Coil Current100mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KUP 5D55 12
KUP5D5512
Image of RELAY GP SPDT 10A 12VDC - KUP-5D55-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 12VDC - KUP-5D55-12
(KUP-5D55-12-ND) - Relays

RELAY GP SPDT 10A 12VDC - KUP-5D55-12 (KUP-5D55-12-ND) - Relays

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D55-12 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D55-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KUP-5D55-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D55-12-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 12VDC KUP-11DA5-12 Relays
 Order RELAY GP DPDT 10A 12VDC-KUP-11DA5-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11DA5-12-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 12VDC KUP-11DT5-12 Relays
 Order RELAY GP DPDT 10A 12VDC-KUP-11DT5-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11DT5-12-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 12VDC KUP-14D45-12 Relays
 Order RELAY GP 3PDT 10A 12VDC-KUP-14D45-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14D45-12-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 10A @ 240VAC 12VDC KUP-17D19-12 Relays
 Order RELAY GP 4PDT 10A 12VDC-KUP-17D19-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-17D19-12-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 10A @ 240VAC 12VDC KUP-17D55-12 Relays
 Order RELAY GP 4PDT 10A 12VDC-KUP-17D55-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-17D55-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12 Relays
 Order RELAY GP SPDT 10A 12VDC .187"QC-KUP-5D15-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D15-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 12VDC KA-5DG-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KA-5DG-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5DG-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUL-5D15D-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KUL-5D15D-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUL-5D15D-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VDC KUP-5D55-24 Relays
 Order RELAY GP SPDT 10A 24VDC-KUP-5D55-24 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D55-24-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 12VDC - KUL-5D15D-12  |  Next: RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12
RELAY GP SPDT 10A 12VDC - KUP-5D55-12
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany