Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221 Connectors, Interconnects

BNC FRONT MT RECEPT SHORT - 31-221 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number ARF1064-ND
Price Break Unit Price Extended Price
1 3.98 3.98
10 2.653 26.53
25 1.8096 45.24
100 1.6318 163.18
500 1.46528 732.64
1000 1.3737 1373.70
Manufacturer Part Number31-221
DescriptionBNC FRONT MT RECEPT SHORT
Quantity Available 814

Order: Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221
Technical/Catalog Information31-221
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeReceptacle, Female Sockets
Contact TerminationSolder Cup
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypePanel Mount, Bulkhead - Rear Side Nut
FeaturesExtended Insulation
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 221
31221
ARF1064 ND
ARF1064ND
ARF1064
Image of BNC FRONT MT RECEPT SHORT - 31-221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC FRONT MT RECEPT SHORT - 31-221
(ARF1064-ND) - Connectors, Interconnects

BNC FRONT MT RECEPT SHORT - 31-221 (ARF1064-ND) - Connectors, Interconnects

Related parts Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221 Connectors, Interconnects
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221 Connectors, Interconnects
 Order BNC FRONT MT RECEPT SHORT-31-221 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1064-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-10 Connectors, Interconnects
 Order BNC FRONT MOUNT RECEPT-31-10 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1063-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-5431 Connectors, Interconnects
 Order BNC P.C. MT RIGHT ANGLE-31-5431 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-2221 Connectors, Interconnects
 Order CONN BNC RECEPT BLKH FRONT MT-31-2221 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1131-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins; Receptacle, Female Sockets 31-224 Connectors, Interconnects
 Order BNC TO TWIN AX PLUG-31-224 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1037-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins; Receptacle, Female Sockets 31-223 Connectors, Interconnects
 Order BNC BULKHEAD TWIN AX RECD-31-223 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1038-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-342 Connectors, Interconnects
 Order BNC BULKHEAD JACK RG-58-31-342 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-203 Connectors, Interconnects
 Order BNC SQUARE FLANGE RECEPT-31-203 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1062-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-5329 Connectors, Interconnects
 Order BNC P.C. MT VERTICAL-31-5329 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1066-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221-RFX Connectors, Interconnects
 Order BULKHEAD JACK - SOLDER - 50 OHM-31-221-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1064-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BNC FRONT MOUNT RECEPT - 31-10  |  Next: BNC GROUNDING LUG - 31-10152-RFX
BNC FRONT MT RECEPT SHORT - 31-221
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany