Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-872 PL/UNPD Boxes, Enclosures, Racks

BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number L113-ND
Price Break Unit Price Extended Price
1 5.38 5.38
10 4.843 48.43
50 4.682 234.10
100 4.4667 446.67
250 4.2514 1062.85
500 4.03614 2018.07
Manufacturer Part NumberJ-872 PL/UNPD
DescriptionBOX ALUM: 3-1/4"X2-1/8"X1-1/8"
Quantity Available 48

Order: Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-872 PL/UNPD Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-872 PL/UNPD
Technical/Catalog InformationJ-872 PL/UNPD
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignU Shaped Pieces
Features-
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension3.250" L x 2.125" W x 1.125" H (82.55mm x 53.98mm x 28.58mm)
Thickness0.040" (1.02mm)
Weight-
Container TypeChassis
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names J 872 PL UNPD
J872 PLUNPD
L113 ND
L113ND
L113
Image of BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
(L113-ND) - Boxes, Enclosures, Racks

BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD (L113-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-872 PL/UNPD Boxes, Enclosures, Racks
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-870 PL/UNPD Boxes, Enclosures, Racks
 Order BOX ALUM: 2-3/4"X2-1/8"X1-5/8"-J-870 PL/UNPD online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L111-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-872 PL/UNPD Boxes, Enclosures, Racks
 Order BOX ALUM: 3-1/4"X2-1/8"X1-1/8"-J-872 PL/UNPD online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L113-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis TF-773 PL/UNPD Boxes, Enclosures, Racks
 Order BOX ALUM: 3-1/2"X2-1/8"X1-5/8"-TF-773 PL/UNPD online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L101-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-874 PL/UNPD Boxes, Enclosures, Racks
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis TF-775 PL/UNPD Boxes, Enclosures, Racks
 Order BOX ALUMINUM: 4"X2-1/4"X2-1/4"-TF-775 PL/UNPD online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L102-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management 3M (VA) 2.00' (609.6mm) Adhesive Lined, Self Extinguishing, Water Resistant EPS200 1/4" BL48"BX Cables, Wires - Management
 Order HEATSHRINK 1/4"X2' EPS200 BLK-EPS200 1/4" BL48"BX online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number EPS2014-2-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis TF-778 PL/UNPD Boxes, Enclosures, Racks
 Order BOX ALUMINUM: 5"X2-1/4"X2-1/4"-TF-778 PL/UNPD online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L103-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-878 PL/UNPD Boxes, Enclosures, Racks
 Order BOX ALUMINUM: 5"X2-1/4"X2-1/4"-J-878 PL/UNPD online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L116-ND.
0.37 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/4 0.37 1% I Resistors
 Order RES .37 OHM 1/4W 1% 0805 SMD-CSR 1/4 0.37 1% I online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.37FI-ND.
107 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 107 1% R Resistors
 Order RES TF 1/3W 107 OHM 1% 1210-RMC 1/4 107 1% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4107FR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD  |  Next: BOX ALUMINUM 1-3/4 X 5 X 5 (HWD) - UNC 1 3/4-5-5
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany