Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 4-12-10 Boxes, Enclosures, Racks

BOX ALUMINUM 10 X 12 X 4 - UNC 4-12-10 - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number L162-ND
Price Break Unit Price Extended Price
1 77.64 77.64
10 69.877 698.77
50 67.5478 3377.39
100 64.4423 6444.23
250 61.33632 15334.08
500 58.23084 29115.42
Manufacturer Part NumberUNC 4-12-10
DescriptionBOX ALUMINUM 10 X 12 X 4
Quantity Available 9

Order: Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 4-12-10 Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 4-12-10
Technical/Catalog InformationUNC 4-12-10
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignSlanted Top
FeaturesSeparate Panel or Cover Thickness
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension10.000" L x 12.000" W x 4.000" H (254.00mm x 304.80mm x 101.60mm)
Thickness0.090" (2.29mm)
Weight-
Container TypeCabinet
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UNC 4 12 10
UNC 41210
L162 ND
L162ND
L162
Image of BOX ALUMINUM 10 X 12 X 4 - UNC 4-12-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX ALUMINUM 10 X 12 X 4 - UNC 4-12-10
(L162-ND) - Boxes, Enclosures, Racks

BOX ALUMINUM 10 X 12 X 4 - UNC 4-12-10 (L162-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 4-12-10 Boxes, Enclosures, Racks
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 4-12-10 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 10 X 12 X 4-UNC 4-12-10 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L162-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 4-6-10 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 4 X 6 X 10 (HWD)-UNC 4-6-10 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L160-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 2-4-6 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 2 X 4 X 6 (HWD)-UNC 2-4-6 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L154-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 2 3/4-6-6 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 2-3/4 X 6 X 6 (HWD)-UNC 2 3/4-6-6 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L156-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3-10-10 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 3 X 10 X 10 (HWD)-UNC 3-10-10 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L161-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 1 3/4-5-5 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 1-3/4 X 5 X 5 (HWD)-UNC 1 3/4-5-5 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L155-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC S4-12-10 Boxes, Enclosures, Racks
 Order UNIV CAB SYST ALUM UNI 4X12X10-UNC S4-12-10 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number UNC S4-12-10-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3 1/2-6-7 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 3-1/2 X 6 X 7 (HWD)-UNC 3 1/2-6-7 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L157-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3-7-5 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 3 X 7 X 5 (HWD)-UNC 3-7-5 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L158-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 5-6-6 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 5 X 6 X 6 (HWD)-UNC 5-6-6 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L159-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX ALUMINUM 1.99" X 1.99" GRAY - 1590LBGY  |  Next: BOX ALUMINUM 10" X 7" X 4" BLUE - 1426O-B
BOX ALUMINUM 10 X 12 X 4 - UNC 4-12-10
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany