Tv - Varistors, Mov Circuit Protection 100A 220V Littelfuse Inc V220MA2A Circuit Protection

VARISTOR 220V 1MA .80J 3MM AXIAL - V220MA2A - Circuit Protection

All prices are in CAD.
Digi-Key Part Number F2297-ND
Price Break Unit Price Extended Price
1 0.79 0.79
10 0.731 7.31
100 0.5481 54.81
500 0.38974 194.87
1000 0.3532 353.20
5000 0.31666 1583.30
Manufacturer Part NumberV220MA2A
DescriptionVARISTOR 220V 1MA .80J 3MM AXIAL
Quantity Available 15748

Order: Tv - Varistors, Mov Circuit Protection 100A 220V Littelfuse Inc V220MA2A Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Varistors, Mov Circuit Protection 100A 220V Littelfuse Inc V220MA2A
Technical/Catalog InformationV220MA2A
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts132VAC
Maximum DC Volts181VDC
Current-Surge100A
Package / CaseAxial
Varistor Voltage220V
Energy0.80J
Number of Circuits1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V220MA2A
V220MA2A
F2297 ND
F2297ND
F2297
Image of VARISTOR 220V 1MA .80J 3MM AXIAL - V220MA2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VARISTOR 220V 1MA .80J 3MM AXIAL - V220MA2A
(F2297-ND) - Circuit Protection

VARISTOR 220V 1MA .80J 3MM AXIAL - V220MA2A (F2297-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 100A 220V Littelfuse Inc V220MA2A Circuit Protection
Tv - Varistors, Mov Circuit Protection 100A 220V Littelfuse Inc V220MA2A Circuit Protection
 Order VARISTOR 220V 1MA .80J 3MM AXIAL-V220MA2A online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2297-ND.
Tv - Varistors, Mov Circuit Protection 100A 220V Littelfuse Inc V220MA4B Circuit Protection
 Order VARISTOR 220V 1MA .90J 3MM AXIAL-V220MA4B online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2298-ND.
Tv - Varistors, Mov Circuit Protection 40A 18V Littelfuse Inc V18MA1A Circuit Protection
 Order VARISTOR 18V 1MA .06J 3MM AXIAL-V18MA1A online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2271-ND.
Tv - Varistors, Mov Circuit Protection 40A 18V Littelfuse Inc V18MA1B Circuit Protection
 Order VARISTOR 18V 1MA .07J 3MM AXIAL-V18MA1B online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2272-ND.
Tv - Varistors, Mov Circuit Protection 40A 22V Littelfuse Inc V22MA1A Circuit Protection
 Order VARISTOR 22V 1MA .09J 3MM AXIAL-V22MA1A online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2273-ND.
Tv - Varistors, Mov Circuit Protection 40A 22V Littelfuse Inc V22MA1B Circuit Protection
 Order VARISTOR 22V 1MA .10J 3MM AXIAL-V22MA1B online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2274-ND.
Tv - Varistors, Mov Circuit Protection 40A 27V Littelfuse Inc V27MA1A Circuit Protection
 Order VARISTOR 27V 1MA .10J 3MM AXIAL-V27MA1A online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2275-ND.
Tv - Varistors, Mov Circuit Protection 40A 27V Littelfuse Inc V27MA1B Circuit Protection
 Order VARISTOR 27V 1MA .11J 3MM AXIAL-V27MA1B online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2276-ND.
Tv - Varistors, Mov Circuit Protection 40A 33V Littelfuse Inc V33MA1A Circuit Protection
 Order VARISTOR 33V 1MA .13J 3MM AXIAL-V33MA1A online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2277-ND.
Tv - Varistors, Mov Circuit Protection 40A 33V Littelfuse Inc V33MA1B Circuit Protection
 Order VARISTOR 33V 1MA .15J 3MM AXIAL-V33MA1B online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2278-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: VARISTOR 220V 14MM STRAIGHT T/R - ROV14E221K-S-2  |  Next: VARISTOR 220V 1MA .90J 3MM AXIAL - V220MA4B
VARISTOR 220V 1MA .80J 3MM AXIAL - V220MA2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany