Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS#PBF Integrated Circuits (ICs)

IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS#PBF - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number LTC1861LCMS#PBF-ND
Price Break Unit Price Extended Price
1 6.38 6.38
25 4.2316 105.79
100 3.4555 345.55
Manufacturer Part NumberLTC1861LCMS#PBF
DescriptionIC ADC 2CH 12B 3V 150KSPS 10MSOP
Quantity Available 159

Order: Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS#PBF Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS#PBF
Technical/Catalog InformationLTC1861LCMS#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)150k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Single-Ended, Unipolar; 1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)1.25mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1861LCMS#PBF
LTC1861LCMS#PBF
Image of IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS#PBF
(LTC1861LCMS#PBF-ND) - Integrated Circuits (ICs)

IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS#PBF (LTC1861LCMS#PBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS#PBF Integrated Circuits (ICs)
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LCMS#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LCMS#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCMS#TR Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LCMS#TR online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC1861LCMS#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCMS#TRPBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LCMS#TRPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LCMS#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LCMS online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LCMS-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LIMS#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LIMS#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LIMS#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIMS#TR Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LIMS#TR online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC1861LIMS#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIMS#TRPBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LIMS#TRPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LIMS#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LIMS Integrated Circuits (ICs)
 Order IC ADC 2CH 12B 3V 150KSPS 10MSOP-LTC1861LIMS online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC1861LIMS-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCS8#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12BT 3V 150KSPS 8SOIC-LTC1861LCS8#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LCS8#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCS8#TRPBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12BT 3V 150KSPS 8SOIC-LTC1861LCS8#TRPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LCS8#TRPBF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS  |  Next: IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS#TR
IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS#PBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany