Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACS8 Integrated Circuits (ICs)

IC ADC 2CH 16BIT 150KSPS 8SOIC - LTC1865LACS8 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number LTC1865LACS8-ND
Price Break Unit Price Extended Price
600 9.29018 5574.11
Manufacturer Part NumberLTC1865LACS8
DescriptionIC ADC 2CH 16BIT 150KSPS 8SOIC
Quantity Available

Non-Stock
Order: Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACS8 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACS8
Technical/Catalog InformationLTC1865LACS8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case8-SOIC (3.9mm Width)
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)150k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Single-Ended, Unipolar; 1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)400mW
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1865LACS8
LTC1865LACS8
Image of IC ADC 2CH 16BIT 150KSPS 8SOIC - LTC1865LACS8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 2CH 16BIT 150KSPS 8SOIC - LTC1865LACS8
(LTC1865LACS8-ND) - Integrated Circuits (ICs)

IC ADC 2CH 16BIT 150KSPS 8SOIC - LTC1865LACS8 (LTC1865LACS8-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACS8 Integrated Circuits (ICs)
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACS8 Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 8SOIC-LTC1865LACS8 online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC1865LACS8-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACS8#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 8SOIC-LTC1865LACS8#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1865LACS8#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LCS8#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 8SOIC-LTC1865LCS8#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1865LCS8#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LCS8 Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 8SOIC-LTC1865LCS8 online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC1865LCS8-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACMS#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 10MSOP-LTC1865LACMS#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1865LACMS#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LACMS Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 10MSOP-LTC1865LACMS online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC1865LACMS-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LCMS#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 10MSOP-LTC1865LCMS#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1865LCMS#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LCMS Integrated Circuits (ICs)
 Order IC ADC 2CH 16BIT 150KSPS 10MSOP-LTC1865LCMS online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC1865LCMS-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCS8#PBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12BT 3V 150KSPS 8SOIC-LTC1861LCS8#PBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LCS8#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCS8#TRPBF Integrated Circuits (ICs)
 Order IC ADC 2CH 12BT 3V 150KSPS 8SOIC-LTC1861LCS8#TRPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC1861LCS8#TRPBF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 2CH 16BIT 150KSPS 10MSOP - LTC1865LCMS#PBF  |  Next: IC ADC 2CH 16BIT 150KSPS 8SOIC - LTC1865LACS8#PBF
IC ADC 2CH 16BIT 150KSPS 8SOIC - LTC1865LACS8
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany