Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard 1N4002-T Discrete Semiconductor Products

RECTIFIER 100V 1A DO-41 - 1N4002-T - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 1N4002DITR-ND
Price Break Unit Price Extended Price
5000 0.02199 109.95
10000 0.01871 187.10
25000 0.0159 397.50
50000 0.01403 701.50
100000 0.0131 1310.00
Manufacturer Part Number1N4002-T
DescriptionRECTIFIER 100V 1A DO-41
Quantity Available 150000

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard 1N4002-T Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard 1N4002-T
Technical/Catalog Information1N4002-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1V @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 100V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingTape & Reel (TR)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1N4002 T
1N4002T
1N4002DITR ND
1N4002DITRND
1N4002DITR
Image of RECTIFIER 100V 1A DO-41 - 1N4002-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RECTIFIER 100V 1A DO-41 - 1N4002-T
(1N4002DITR-ND) - Discrete Semiconductor Products

RECTIFIER 100V 1A DO-41 - 1N4002-T (1N4002DITR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard 1N4002-T Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard 1N4002-T Discrete Semiconductor Products
 Order RECTIFIER 100V 1A DO-41-1N4002-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N4002DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc (VA) Standard 1N4002-T Discrete Semiconductor Products
 Order RECTIFIER 100V 1A DO-41-1N4002-T online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4002DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc (VA) Standard UF1002-T Discrete Semiconductor Products
 Order DIODE ULTRA FST SW 100V 1A DO-41-UF1002-T online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number UF1002DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard UF1002-T Discrete Semiconductor Products
 Order DIODE ULTRA-FAST 100V 1A DO-41-UF1002-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number UF1002DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc (VA) Standard 1N4002G-T Discrete Semiconductor Products
 Order RECTIFIER GPP 100V 1A DO-41-1N4002G-T online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4002GDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard 1N4002G-T Discrete Semiconductor Products
 Order RECTIFIER GPP 100V 1A DO-41-1N4002G-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N4002GDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc (VA) Standard 1N4934-T Discrete Semiconductor Products
 Order RECTIFIER FST REC 100V 1A DO-41-1N4934-T online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4934DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard 1N4934-T Discrete Semiconductor Products
 Order RECTIFIER FST REC 100V 1A DO-41-1N4934-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N4934DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc (VA) Standard HER102-T Discrete Semiconductor Products
 Order RECTIFIER HIGH-EFF 100V 1A DO-41-HER102-T online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number HER102DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc Standard HER102-T Discrete Semiconductor Products
 Order RECTIFIER HIGH-EFF 100V 1A DO-41-HER102-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number HER102DITR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RECTIFIER 100V 1.5A D0214AA SMD - S2B/54  |  Next: RECTIFIER 100V 1A DO-41 - 1N4002-T
RECTIFIER 100V 1A DO-41 - 1N4002-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany