B&K Precision Accessory Test Equipment MA400 Test Equipment

ADAPTER 120V 60HZ AC FOR 2650A - MA400

All prices are in CAD.
Digi-Key Part Number MA400-ND
Price Break Unit Price Extended Price
1 231.12 231.12
Manufacturer Part NumberMA400
DescriptionADAPTER 120V 60HZ AC FOR 2650A
Quantity Available

Non-Stock
Order: B&K Precision Accessory Test Equipment MA400 Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

B&K Precision Accessory Test Equipment MA400
Technical/Catalog InformationMA400
VendorB&K Precision
CategoryTest Equipment
For Use With/Related ProductsSpectrum Analyzers: 2650A, 2652A, 2658A
Specifications120V, 60 Hz
TypeSpectrum Analyzer
Accessory TypeAC Adapter
Lead Free StatusRequest Inventory Verification
RoHS StatusRoHS Compliant by Exemption
Other Names MA400
MA400
Image of ADAPTER 120V 60HZ AC FOR 2650A - MA400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER 120V 60HZ AC FOR 2650A - MA400
(MA400-ND)

ADAPTER 120V 60HZ AC FOR 2650A - MA400 (MA400-ND)

Related parts B&K Precision Accessory Test Equipment MA400 Test Equipment
B&K Precision Accessory Test Equipment MA400 Test Equipment
 Order ADAPTER 120V 60HZ AC FOR 2650A-MA400 online from Digi-Key Canada. Manufactured by B&K Precision. Digi-Key part number MA400-ND.
Panduit Corp Accessory Computers, Office - Components, Accessory Replacement 120AC Adapter/Charger LS6-ACS Computers, Office - Components, Accessories
 Order AC-ADAPTER/CHARG FOR LS6 PRINTER-LS6-ACS online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1226-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Conduit Adapter HEX40-AC-90-13-A3-C Connectors, Interconnects
 Order ADAPTER & FERRULE-HEX40-AC-90-13-A3-C online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number HEX40-AC-90-13-A3-C-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Conduit Adapter HEX40-AC-90-21-A9-1 Connectors, Interconnects
 Order ADAPTER & FERRULE-HEX40-AC-90-21-A9-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number HEX40-AC-90-21-A9-1-ND.
Analog Meter - Hour Industrial Controls, Meter Honeywell Sensing and Control/Hobbs Analog 020116 23 Industrial Controls, Meters
 Order HOUR METER AC 120V 60HZ FLNG MT-020116 23 online from Digi-Key Canada. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2080-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) MCPC1225A Relays
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225A online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1573-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) MCST1250ES Relays
 Order RELAY SOFTSTART 120V 50A AC OUT-MCST1250ES online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number MCST1250ES-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) MCPC1250A Relays
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250A online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1574-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) MCPC1290A Relays
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290A online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1575-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) MCST1225AS Relays
 Order RELAY SOFTSTART 120V 25A AC OUT-MCST1225AS online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1579-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER 100-VQFP COOLRUMMER II - HW-MP-VQ100  |  Next: ADAPTER 120VAC F/LS7 PRINTER - LS7-ACS
ADAPTER 120V 60HZ AC FOR 2650A - MA400
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany