Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/50 100SF Cables, Wires

CABLE 50 COND 100FT RND-JKT FLAT - 3759/50 100SF

All prices are in CAD.
Digi-Key Part Number MB50A-100-ND
Price Break Unit Price Extended Price
1 232.01 232.01
5 203.004 1015.02
10 174.004 1740.04
Manufacturer Part Number3759/50 100SF
DescriptionCABLE 50 COND 100FT RND-JKT FLAT
Quantity Available 7

Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/50 100SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/50 100SF
Technical/Catalog Information3759/50 100SF
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 80°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3759 50 100SF
375950 100SF
MB50A 100 ND
MB50A100ND
MB50A-100
Image of CABLE 50 COND 100FT RND-JKT FLAT - 3759/50 100SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 100FT RND-JKT FLAT - 3759/50 100SF
(MB50A-100-ND)

CABLE 50 COND 100FT RND-JKT FLAT - 3759/50 100SF (MB50A-100-ND)

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/50 100SF Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/50 100SF Cables, Wires
 Order CABLE 50 COND 100FT RND-JKT FLAT-3759/50 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB50A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/09 100SF Cables, Wires
 Order CABLE 09 COND 100FT RND-JKT FLAT-3759/09 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB09A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/10 100SF Cables, Wires
 Order CABLE 10 COND 100FT RND-JKT FLAT-3759/10 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB10A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/14 100SF Cables, Wires
 Order CABLE 14 COND 100FT RND-JKT FLAT-3759/14 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB14A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/15 100SF Cables, Wires
 Order CABLE 15 COND 100FT RND-JKT FLAT-3759/15 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB15A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/16 100SF Cables, Wires
 Order CABLE 16 COND 100FT RND-JKT FLAT-3759/16 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB16A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/20 100SF Cables, Wires
 Order CABLE 20 COND 100FT RND-JKT FLAT-3759/20 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB20A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/24 100SF Cables, Wires
 Order CABLE 24 COND 100FT RND-JKT FLAT-3759/24 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB24A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/25 100SF Cables, Wires
 Order CABLE 25 COND 100FT RND-JKT FLAT-3759/25 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB25A-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/26 100SF Cables, Wires
 Order CABLE 26 COND 100FT RND-JKT FLAT-3759/26 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MB26A-100-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 100FT RND SHIELDED - 3659/50 100SF  |  Next: CABLE 50 COND 100FT SHIELD FLAT - 3517/50 100SF
CABLE 50 COND 100FT RND-JKT FLAT - 3759/50 100SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany