Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/50 100SF Cables, Wires

CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF - Cables, Wires

All prices are in CAD.
Digi-Key Part Number MB50F-25-ND
Price Break Unit Price Extended Price
1 262.03 262.03
5 225.884 1129.42
Manufacturer Part Number1785/50 100SF
DescriptionCABLE 50 COND 25FT FLAT TWSTD PR
Quantity Available

Non-Stock
Order: Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/50 100SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/50 100SF
Technical/Catalog Information1785/50 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length25.0' (7.62m)
Cable TypeFlat Twisted Pair, Flat Jacket
Pitch0.050" (1.27mm)
ShieldingShielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 80°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1785 50 100SF
178550 100SF
MB50F 25 ND
MB50F25ND
MB50F-25
Image of CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF
(MB50F-25-ND) - Cables, Wires

CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF (MB50F-25-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/50 100SF Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/50 100SF Cables, Wires
 Order CABLE 50 COND 25FT FLAT TWSTD PR-1785/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB50F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/16 100SF Cables, Wires
 Order CABLE 16 COND 25FT FLAT TWSTD PR-1785/16 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB16F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/20 100SF Cables, Wires
 Order CABLE 20 COND 25FT FLAT TWSTD PR-1785/20 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB20F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/26 100SF Cables, Wires
 Order CABLE 26 COND 25FT FLAT TWSTD PR-1785/26 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB26F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/34 100SF Cables, Wires
 Order CABLE 34 COND 25FT FLAT TWSTD PR-1785/34 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB34F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/36 100SF Cables, Wires
 Order CABLE 36 COND 25FT FLAT TWSTD PR-1785/36 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB36F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/40 100SF Cables, Wires
 Order CABLE 40 COND 25FT FLAT TWSTD PR-1785/40 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB40F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/60 100SF Cables, Wires
 Order CABLE 60 COND 25FT FLAT TWSTD PR-1785/60 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB60F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/64 100SF Cables, Wires
 Order CABLE 64 COND 25FT FLAT TWSTD PR-1785/64 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB64F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/50 100SF Cables, Wires
 Order CABLE 50 COND 10FT FLAT TWSTD PR-1785/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB50F-10-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 25FT FLAT GRAY - 3365/50 300SF  |  Next: CABLE 50 COND 25FT MULTI-COLOR - 3302/50 300SF
CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany