Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/50 100SF Cables, Wires

CABLE 50 COND 25FT SHLD TWST PR - 3644B/50 100SF - Cables, Wires

All prices are in CAD.
Digi-Key Part Number MB50T-25-ND
Price Break Unit Price Extended Price
1 172.49 172.49
5 148.7 743.50
Manufacturer Part Number3644B/50 100SF
DescriptionCABLE 50 COND 25FT SHLD TWST PR
Quantity Available

Non-Stock
Order: Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/50 100SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/50 100SF
Technical/Catalog Information3644B/50 100SF
Vendor3M (VA)
CategoryCables, Wires
Cable TypeMulti-Pair
ColorBeige
Conductor InsulationPolyolefin (PO)
Conductor MaterialCopper, Tinned
Conductor Strand7 Strands / 36 AWG
Features-
Jacket (Insulation) Diameter0.320" (8.13mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.026" (0.66mm)
Length25' (7.622m)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3644B 50 100SF
3644B50 100SF
MB50T 25 ND
MB50T25ND
MB50T-25
Image of CABLE 50 COND 25FT SHLD TWST PR - 3644B/50 100SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 25FT SHLD TWST PR - 3644B/50 100SF
(MB50T-25-ND) - Cables, Wires

CABLE 50 COND 25FT SHLD TWST PR - 3644B/50 100SF (MB50T-25-ND) - Cables, Wires

Related parts Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/50 100SF Cables, Wires
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/50 100SF Cables, Wires
 Order CABLE 50 COND 25FT SHLD TWST PR-3644B/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB50T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/100 100SF Cables, Wires
 Order CABLE 100 COND 25FT SHLD TWST PR-3644B/100 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB100T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/14 100SF Cables, Wires
 Order CABLE 14 COND 25FT SHLD TWST PR-3644B/14 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB14T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/16 100SF Cables, Wires
 Order CABLE 16 COND 25FT SHLD TWST PR-3644B/16 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB16T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/20 100SF Cables, Wires
 Order CABLE 20 COND 25FT SHLD TWST PR-3644B/20 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB20T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/26 100SF Cables, Wires
 Order CABLE 26 COND 25FT SHLD TWST PR-3644B/26 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB26T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/36 100SF Cables, Wires
 Order CABLE 36 COND 25FT SHLD TWST PR-3644B/36 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB36T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/40 100SF Cables, Wires
 Order CABLE 40 COND 25FT SHLD TWST PR-3644B/40 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB40T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/68 100SF Cables, Wires
 Order CABLE 68 COND 25FT SHLD TWST PR-3644B/68 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB68T-25-ND.
Beige Multiple Conductor Cables, Wire 7 Strands / 36 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/80 100SF Cables, Wires
 Order CABLE 80 COND 25FT SHLD TWST PR-3644B/80 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MB80T-25-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 25FT SHLD TWST PR - 3600B/50 100SF  |  Next: CABLE 50 COND 25FT TWISTED PAIR - 1700/50 100SF
CABLE 50 COND 25FT SHLD TWST PR - 3644B/50 100SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany