Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires

CABLE 50 COND 10FT TWISTED PAIR - 1700/50 100SF - Cables, Wires

All prices are in CAD.
Digi-Key Part Number MC50F-10-ND
Price Break Unit Price Extended Price
1 34.02 34.02
5 30.358 151.79
Manufacturer Part Number1700/50 100SF
DescriptionCABLE 50 COND 10FT TWISTED PAIR
Quantity Available

Non-Stock
Order: Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/50 100SF
Technical/Catalog Information1700/50 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length10.0' (3.05m)
Cable TypeFlat Twisted Pair
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1700 50 100SF
170050 100SF
MC50F 10 ND
MC50F10ND
MC50F-10
Image of CABLE 50 COND 10FT TWISTED PAIR - 1700/50 100SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 10FT TWISTED PAIR - 1700/50 100SF
(MC50F-10-ND) - Cables, Wires

CABLE 50 COND 10FT TWISTED PAIR - 1700/50 100SF (MC50F-10-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires
 Order CABLE 50 COND 10FT TWISTED PAIR-1700/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/10 100SF Cables, Wires
 Order CABLE 10 COND 10FT TWISTED PAIR-1700/10 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC10F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/14 100SF Cables, Wires
 Order CABLE 14 COND 10FT TWISTED PAIR-1700/14 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC14F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/16 100SF Cables, Wires
 Order CABLE 16 COND 10FT TWISTED PAIR-1700/16 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC16F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/20 100SF Cables, Wires
 Order CABLE 20 COND 10FT TWISTED PAIR-1700/20 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC20F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/26 100SF Cables, Wires
 Order CABLE 26 COND 10FT TWISTED PAIR-1700/26 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC26F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/34 100SF Cables, Wires
 Order CABLE 34 COND 10FT TWISTED PAIR-1700/34 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC34F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/36 100SF Cables, Wires
 Order CABLE 36 COND 10FT TWISTED PAIR-1700/36 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC36F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/40 100SF Cables, Wires
 Order CABLE 40 COND 10FT TWISTED PAIR-1700/40 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC40F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair 1700/60 100SF Cables, Wires
 Order CABLE 60 COND 10FT TWISTED PAIR-1700/60 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC60F-10-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 10FT SHIELD FLAT - 3517/50 100SF  |  Next: CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
CABLE 50 COND 10FT TWISTED PAIR - 1700/50 100SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany