Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires

CABLE 50 COND 10FT FLAT GRAY - 3365/50 300SF - Cables, Wires

All prices are in CAD.
Digi-Key Part Number MC50G-10-ND
Price Break Unit Price Extended Price
1 16.25 16.25
5 14.498 72.49
Manufacturer Part Number3365/50 300SF
DescriptionCABLE 50 COND 10FT FLAT GRAY
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/50 300SF
Technical/Catalog Information3365/50 300SF
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length10.0' (3.05m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3365 50 300SF
336550 300SF
MC50G 10 ND
MC50G10ND
MC50G-10
Image of CABLE 50 COND 10FT FLAT GRAY - 3365/50 300SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 10FT FLAT GRAY - 3365/50 300SF
(MC50G-10-ND) - Cables, Wires

CABLE 50 COND 10FT FLAT GRAY - 3365/50 300SF (MC50G-10-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires
 Order CABLE 50 COND 10FT FLAT GRAY-3365/50 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/06 300SF Cables, Wires
 Order CABLE 6 COND 10FT FLAT GRAY-3365/06 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC06G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/14 300SF Cables, Wires
 Order CABLE 14 COND 10FT FLAT GRAY-3365/14 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC14G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/24 300SF Cables, Wires
 Order CABLE 24 COND 10FT FLAT GRAY-3365/24 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC24G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/26 300SF Cables, Wires
 Order CABLE 26 COND 10FT FLAT GRAY-3365/26 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC26G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/34 300SF Cables, Wires
 Order CABLE 34 COND 10FT FLAT GRAY-3365/34 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC34G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/40 300SF Cables, Wires
 Order CABLE 40 COND 10FT FLAT GRAY-3365/40 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC40G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/60 300SF Cables, Wires
 Order CABLE 60 COND 10FT FLAT GRAY-3365/60 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC60G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/64 300SF Cables, Wires
 Order CABLE 64 COND 10FT FLAT GRAY-3365/64 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC64G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/50 100 Cables, Wires
 Order CABLE 50 COND 100' FLAT GRAY-3365/50 100 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 3365/50 100-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 100FT TWISTED PAIR - 1700/50 100SF  |  Next: CABLE 50 COND 10FT FLAT TWSTD PR - 1785/50 100SF
CABLE 50 COND 10FT FLAT GRAY - 3365/50 300SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany