Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires

CABLE 50 COND 25FT FLAT GRAY - 3365/50 300SF

All prices are in CAD.
Digi-Key Part Number MC50G-25-ND
Price Break Unit Price Extended Price
1 36.24 36.24
5 31.246 156.23
Manufacturer Part Number3365/50 300SF
DescriptionCABLE 50 COND 25FT FLAT GRAY
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/50 300SF
Technical/Catalog Information3365/50 300SF
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length25.0' (7.62m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3365 50 300SF
336550 300SF
MC50G 25 ND
MC50G25ND
MC50G-25
Image of CABLE 50 COND 25FT FLAT GRAY - 3365/50 300SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 25FT FLAT GRAY - 3365/50 300SF
(MC50G-25-ND)

CABLE 50 COND 25FT FLAT GRAY - 3365/50 300SF (MC50G-25-ND)

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires
 Order CABLE 50 COND 25FT FLAT GRAY-3365/50 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M (VA) Flat Cable 3365/50 300SF Cables, Wires
 Order CABLE 50 COND 100FT FLAT, GRAY-3365/50 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/06 300SF Cables, Wires
 Order CABLE 6 COND 25FT FLAT GRAY-3365/06 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC06G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/10 300SF Cables, Wires
 Order CABLE 10 COND 25FT FLAT GRAY-3365/10 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC10G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/14 300SF Cables, Wires
 Order CABLE 14 COND 25FT FLAT GRAY-3365/14 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC14G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/16 300SF Cables, Wires
 Order CABLE 16 COND 25FT FLAT GRAY-3365/16 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC16G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/20 300SF Cables, Wires
 Order CABLE 20 COND 25FT FLAT GRAY-3365/20 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC20G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/26 300SF Cables, Wires
 Order CABLE 26 COND 25FT FLAT GRAY-3365/26 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC26G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/34 300SF Cables, Wires
 Order CABLE 34 COND 25FT FLAT GRAY-3365/34 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC34G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/37 300SF Cables, Wires
 Order CABLE 37 COND 25FT FLAT GRAY-3365/37 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC37G-25-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 25' MULTI RIBBON - AE50M-25-ND  |  Next: CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF
CABLE 50 COND 25FT FLAT GRAY - 3365/50 300SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany