Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 164.04' (50m) 3M (VA) Flat Cable 3625/50 100M Cables, Wires

CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M - Cables, Wires

All prices are in CAD.
Digi-Key Part Number MC50L-50-ND
Price Break Unit Price Extended Price
1 314.99 314.99
5 283.49 1417.45
Manufacturer Part Number3625/50 100M
DescriptionCABLE 50 COND 1MM FLAT GRAY
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 164.04' (50m) 3M (VA) Flat Cable 3625/50 100M Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 164.04' (50m) 3M (VA) Flat Cable 3625/50 100M
Technical/Catalog Information3625/50 100M
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length164.04' (50m)
Cable TypeFlat Cable
Pitch0.039" (1.00mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3625 50 100M
362550 100M
MC50L 50 ND
MC50L50ND
MC50L-50
Image of CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
(MC50L-50-ND) - Cables, Wires

CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M (MC50L-50-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 164.04' (50m) 3M (VA) Flat Cable 3625/50 100M Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/50 100M Cables, Wires
 Order CABLE 50 COND 1MM FLAT GRAY-3625/50 100M online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/10 100M Cables, Wires
 Order CABLE 10 COND 1MM FLAT GRAY-3625/10 100M online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC10L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/12 100M Cables, Wires
 Order CABLE 12 COND 1MM FLAT GRAY-3625/12 100M online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC12L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/44 100M Cables, Wires
 Order CABLE 44 COND 1MM FLAT GRAY-3625/44 100M online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC44L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 98.43' (30m) 3M Flat Cable 3625/50 30M Cables, Wires
 Order CABLE 50 COND 1MM FLAT GRAY-3625/50 30M online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 3625/50 30M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/50 100M Cables, Wires
 Order CABLE 50 COND 1MM FLAT GRAY-3625/50 100M online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MC50L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 82.02' (25m) 3M (VA) Flat Cable 3625/50 100M Cables, Wires
 Order CABLE 50 COND 1MM FLAT GRAY-3625/50 100M online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50L-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 16.4' (5.0m) 3M (VA) Flat Cable 3625/50 100M Cables, Wires
 Order CABLE 50 COND 1MM FLAT GRAY-3625/50 100M online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50L-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 164.04' (50m) 3M (VA) Flat Cable 3625/50 100M Cables, Wires
 Order CABLE 50 COND 1MM FLAT GRAY-3625/50 100M online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50L-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/12 100M Cables, Wires
 Order CABLE 12 COND 1MM FLAT GRAY-3625/12 100M online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MC12L-100-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M  |  Next: CABLE 50 COND 1MM FLAT GRAY - 3625/50 30M
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany