Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/50 300SF Cables, Wires

CABLE 50 COND 25FT MULTI-COLOR - 3302/50 300SF - Cables, Wires

All prices are in CAD.
Digi-Key Part Number MC50M-25-ND
Price Break Unit Price Extended Price
1 71.15 71.15
5 61.34 306.70
Manufacturer Part Number3302/50 300SF
DescriptionCABLE 50 COND 25FT MULTI-COLOR
Quantity Available

Non-Stock
Order: Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/50 300SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/50 300SF
Technical/Catalog Information3302/50 300SF
Vendor3M (VA)
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length25.0' (7.62m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3302 50 300SF
330250 300SF
MC50M 25 ND
MC50M25ND
MC50M-25
Image of CABLE 50 COND 25FT MULTI-COLOR - 3302/50 300SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 25FT MULTI-COLOR - 3302/50 300SF
(MC50M-25-ND) - Cables, Wires

CABLE 50 COND 25FT MULTI-COLOR - 3302/50 300SF (MC50M-25-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/50 300SF Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/50 300SF Cables, Wires
 Order CABLE 50 COND 25FT MULTI-COLOR-3302/50 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/10 300SF Cables, Wires
 Order CABLE 10 COND 25FT MULTI-COLOR-3302/10 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC10M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/14 300SF Cables, Wires
 Order CABLE 14 COND 25FT MULTI-COLOR-3302/14 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC14M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/20 300SF Cables, Wires
 Order CABLE 20 COND 25FT MULTI-COLOR-3302/20 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC20M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/24 300SF Cables, Wires
 Order CABLE 24 COND 25FT MULTI-COLOR-3302/24 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC24M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/26 300SF Cables, Wires
 Order CABLE 26 COND 25FT MULTI-COLOR-3302/26 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC26M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/34 300SF Cables, Wires
 Order CABLE 34 COND 25FT MULTI-COLOR-3302/34 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC34M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/40 300SF Cables, Wires
 Order CABLE 40 COND 25FT MULTI-COLOR-3302/40 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC40M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/60 300SF Cables, Wires
 Order CABLE 60 COND 25FT MULTI-COLOR-3302/60 300SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC60M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3302/50 100 Cables, Wires
 Order CABLE 50 COND 100' MULTI-COLOR-3302/50 100 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 3302/50 100-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF  |  Next: CABLE 50 COND 25FT RND-JKT FLAT - 3759/50 100SF
CABLE 50 COND 25FT MULTI-COLOR - 3302/50 300SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany