Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/50 100SF Cables, Wires

CABLE 50 COND 100FT RND SHIELDED - 3659/50 100SF - Cables, Wires

All prices are in CAD.
Digi-Key Part Number MC50R-100-ND
Price Break Unit Price Extended Price
1 271.55 271.55
5 237.602 1188.01
10 203.659 2036.59
Manufacturer Part Number3659/50 100SF
DescriptionCABLE 50 COND 100FT RND SHIELDED
Quantity Available 7

Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/50 100SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/50 100SF
Technical/Catalog Information3659/50 100SF
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingShielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3659 50 100SF
365950 100SF
MC50R 100 ND
MC50R100ND
MC50R-100
Image of CABLE 50 COND 100FT RND SHIELDED - 3659/50 100SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 100FT RND SHIELDED - 3659/50 100SF
(MC50R-100-ND) - Cables, Wires

CABLE 50 COND 100FT RND SHIELDED - 3659/50 100SF (MC50R-100-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/50 100SF Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/50 100SF Cables, Wires
 Order CABLE 50 COND 100FT RND SHIELDED-3659/50 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MC50R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/60 100SF Cables, Wires
 Order CABLE 60 COND 100FT RND SHIELDED-3659/60 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MC60R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/64 100SF Cables, Wires
 Order CABLE 64 COND 100FT RND SHIELDED-3659/64 100SF online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MC64R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/50 100SF Cables, Wires
 Order CABLE 50 COND 5FT ROUND SHIELDED-3659/50 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC50R-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/20 100SF Cables, Wires
 Order CABLE 20 COND 5FT ROUND SHIELDED-3659/20 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC20R-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/24 100SF Cables, Wires
 Order CABLE 24 COND 5FT ROUND SHIELDED-3659/24 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC24R-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/25 100SF Cables, Wires
 Order CABLE 25 COND 5FT ROUND SHIELDED-3659/25 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC25R-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/26 100SF Cables, Wires
 Order CABLE 26 COND 5FT ROUND SHIELDED-3659/26 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC26R-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/34 100SF Cables, Wires
 Order CABLE 34 COND 5FT ROUND SHIELDED-3659/34 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC34R-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/36 100SF Cables, Wires
 Order CABLE 36 COND 5FT ROUND SHIELDED-3659/36 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC36R-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 100FT MULTI-COLOR - 3302/50 300SF  |  Next: CABLE 50 COND 100FT RND-JKT FLAT - 3759/50 100SF
CABLE 50 COND 100FT RND SHIELDED - 3659/50 100SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany