Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Diodes Inc Standard 1N4148-T Discrete Semiconductor Products

DIODE FAST SWT 75V 500MW DO-35 - 1N4148-T

All prices are in CAD.
Digi-Key Part Number 1N4148DITR-ND
Price Break Unit Price Extended Price
10000 0.01651 165.10
30000 0.01403 420.90
50000 0.01238 619.00
100000 0.01156 1156.00
Manufacturer Part Number1N4148-T
DescriptionDIODE FAST SWT 75V 500MW DO-35
Quantity Available 400000

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Diodes Inc Standard 1N4148-T Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Diodes Inc Standard 1N4148-T
Technical/Catalog Information1N4148-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)75V
Current - Average Rectified (Io)150mA
Voltage - Forward (Vf) (Max) @ If1V @ 10mA
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr5µA @ 75V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AH, DO-35, Axial
PackagingTape & Reel (TR)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1N4148 T
1N4148T
1N4148DITR ND
1N4148DITRND
1N4148DITR
Image of DIODE FAST SWT 75V 500MW DO-35 - 1N4148-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE FAST SWT 75V 500MW DO-35 - 1N4148-T
(1N4148DITR-ND)

DIODE FAST SWT 75V 500MW DO-35 - 1N4148-T (1N4148DITR-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Diodes Inc Standard 1N4148-T Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Diodes Inc Standard 1N4148-T Discrete Semiconductor Products
 Order DIODE FAST SWT 75V 500MW DO-35-1N4148-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N4148DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 75V Diodes Inc (VA) Standard 1N4148-T Discrete Semiconductor Products
 Order DIODE SWITCHING 75V 500MW DO-35-1N4148-T online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Diodes Inc (VA) Through Hole, Axial 1N5236B-T Discrete Semiconductor Products
 Order DIODE ZENER 7.5V 500MW DO-35-1N5236B-T online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5236BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Diodes Inc Through Hole, Axial 1N5236B-T Discrete Semiconductor Products
 Order DIODE ZENER 7.5V 500MW DO-35-1N5236B-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N5236BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 56V 75V 500mW Diodes Inc Through Hole, Axial 1N5267B-T Discrete Semiconductor Products
 Order DIODE ZENER 75V 500MW DO-35-1N5267B-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N5267B-T-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Fairchild Semiconductor Through Hole, Axial 1N5236B Discrete Semiconductor Products
 Order DIODE ZENER 7.5V 500MW DO-35-1N5236B online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5236B-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Microsemi Commercial Components Group (VA) Through Hole, Axial 1N5236BDO35E3 Discrete Semiconductor Products
 Order DIODE ZENER 7.5V 500MW DO-35-1N5236BDO35E3 online from Digi-Key Canada. Manufactured by Microsemi Commercial Components Group (VA). Digi-Key part number 1N5236BDO35E3MSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Microsemi Commercial Components Group (VA) Through Hole, Axial 1N5236BDO35E3 Discrete Semiconductor Products
 Order DIODE ZENER 7.5V 500MW DO-35-1N5236BDO35E3 online from Digi-Key Canada. Manufactured by Microsemi Commercial Components Group (VA). Digi-Key part number 1N5236BDO35E3MSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Microsemi Commercial Components Group Through Hole, Axial 1N5236BDO35E3 Discrete Semiconductor Products
 Order DIODE ZENER 7.5V 500MW DO-35-1N5236BDO35E3 online from Digi-Key Canada. Manufactured by Microsemi Commercial Components Group. Digi-Key part number 1N5236BDO35E3MSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Microsemi Commercial Components Group (VA) Through Hole, Axial 1N5236BDO35 Discrete Semiconductor Products
 Order DIODE ZENER 7.5V 500MW DO-35-1N5236BDO35 online from Digi-Key Canada. Manufactured by Microsemi Commercial Components Group (VA). Digi-Key part number 1N5236BDO35MSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE FAST SWITCHING SOT-23 - MMBD914LT1  |  Next: DIODE FASTREC 200V 20A TO220FPAC - BYW80FP-200
DIODE FAST SWT 75V 500MW DO-35 - 1N4148-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany