Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2 Sensors, Transducers

ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2

All prices are in CAD.
Digi-Key Part Number MMA7456LR2-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMMA7456LR2
DescriptionACCELEROMETER 3AXIS DGTL 14-LGA
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2
Technical/Catalog InformationMMA7456LR2
VendorFreescale Semiconductor
CategorySensors, Transducers
Acceleration Range± 2g, 4g, 8g
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMA7456LR2
MMA7456LR2
Image of ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2
(MMA7456LR2-ND)

ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2 (MMA7456LR2-ND)

Related parts Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2 Sensors, Transducers
Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2 Sensors, Transducers
 Order ACCELEROMETER 3AXIS DGTL 14-LGA-MMA7456LR2 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7456LR2-ND.
Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR1 Sensors, Transducers
 Order ACCELEROMETER 3AXIS DGTL 14-LGA-MMA7456LR1 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7456LR1-ND.
Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LT Sensors, Transducers
 Order ACCELEROMETER 3AXIS DGTL 14-LGA-MMA7456LT online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7456LT-ND.
Accelerometers ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR Sensors, Transducers
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302ALBTR online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-1-ND.
Accelerometers ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR Sensors, Transducers
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302DLTR online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5911-1-ND.
Accelerometers ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALB Sensors, Transducers
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302ALB online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number LIS302ALB-ND.
Accelerometers ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DL Sensors, Transducers
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302DL online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number LIS302DL-ND.
Accelerometers ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR Sensors, Transducers
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302ALBTR online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-5910-2-ND.
Accelerometers ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302ALBTR Sensors, Transducers
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302ALBTR online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5910-6-ND.
Accelerometers ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR Sensors, Transducers
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302DLTR online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-5911-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR1  |  Next: ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LT
ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany