Accelerometers ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1 Sensors, Transducers

ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1 - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number MMA7660FCR1-ND
Price Break Unit Price Extended Price
1000 0.9544 954.40
Manufacturer Part NumberMMA7660FCR1
DescriptionACCELEROMETER 3X3 DGTL 10-DFN
Quantity Available

Non-Stock
Order: Accelerometers ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accelerometers ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1
Technical/Catalog InformationMMA7660FCR1
VendorFreescale Semiconductor
CategorySensors, Transducers
Acceleration Range±1.5g
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMA7660FCR1
MMA7660FCR1
Image of ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1
(MMA7660FCR1-ND) - Sensors, Transducers

ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1 (MMA7660FCR1-ND) - Sensors, Transducers

Related parts Accelerometers ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1 Sensors, Transducers
Accelerometers ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1 Sensors, Transducers
 Order ACCELEROMETER 3X3 DGTL 10-DFN-MMA7660FCR1 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7660FCR1-ND.
Accelerometers ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCT Sensors, Transducers
 Order ACCELEROMETER 3X3 DGTL 10-DFN-MMA7660FCT online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7660FCT-ND.
Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR1 Sensors, Transducers
 Order ACCELEROMETER 3AXIS DGTL 14-LGA-MMA7456LR1 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7456LR1-ND.
Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LR2 Sensors, Transducers
 Order ACCELEROMETER 3AXIS DGTL 14-LGA-MMA7456LR2 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7456LR2-ND.
Accelerometers ACCELEROMETER 3AXIS DGTL 14-LGA - MMA7456LT Sensors, Transducers
 Order ACCELEROMETER 3AXIS DGTL 14-LGA-MMA7456LT online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7456LT-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MD7P19130HR3 Discrete Semiconductor Products
 Order MOSFET N-CH RF 28V 40W NI780H-4-MD7P19130HR3 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MD7P19130HR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MD7P19130HR5 Discrete Semiconductor Products
 Order MOSFET N-CH RF 28V 40W NI780H-4-MD7P19130HR5 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MD7P19130HR5-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MD7P19130HSR3 Discrete Semiconductor Products
 Order MOSFET N-CH RF 28V 40W NI780HS-4-MD7P19130HSR3 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MD7P19130HSR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MD7P19130HSR5 Discrete Semiconductor Products
 Order MOSFET N-CH RF 28V 40W NI780HS-4-MD7P19130HSR5 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MD7P19130HSR5-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF18085ALSR3 Discrete Semiconductor Products
 Order IC MOSFET RF N-CHAN NI-780S-MRF18085ALSR3 online from Digi-Key Canada. Manufactured by Freescale Semiconductor. Digi-Key part number MRF18085ALSR3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER 3G XYZ ENH 14-LGA - MMA7341LR2  |  Next: ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCT
ACCELEROMETER 3X3 DGTL 10-DFN - MMA7660FCR1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany