Panduit Corp Accessory Computers, Office - Components, Accessory 120 VAC Adapter LS7-ACS Computers, Office - Components, Accessories

ADAPTER 120VAC F/LS7 PRINTER - LS7-ACS - Computers, Office - Components, Accessories

All prices are in CAD.
Digi-Key Part Number 298-1347-ND
Price Break Unit Price Extended Price
1 59.48 59.48
Manufacturer Part NumberLS7-ACS
DescriptionADAPTER 120VAC F/LS7 PRINTER
Quantity Available

Non-Stock
Order: Panduit Corp Accessory Computers, Office - Components, Accessory 120 VAC Adapter LS7-ACS Computers, Office - Components, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panduit Corp Accessory Computers, Office - Components, Accessory 120 VAC Adapter LS7-ACS
Technical/Catalog InformationLS7-ACS
VendorPanduit Corp
CategoryComputers, Office - Components, Accessories
Accessory Type120 VAC Adapter
Specifications-
For Use With/Related Products-
RoHS StatusRoHS Not Applicable
Other Names LS7 ACS
LS7ACS
298 1347 ND
2981347ND
298-1347
Image of ADAPTER 120VAC F/LS7 PRINTER - LS7-ACS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER 120VAC F/LS7 PRINTER - LS7-ACS
(298-1347-ND) - Computers, Office - Components, Accessories

ADAPTER 120VAC F/LS7 PRINTER - LS7-ACS (298-1347-ND) - Computers, Office - Components, Accessories

Related parts Panduit Corp Accessory Computers, Office - Components, Accessory 120 VAC Adapter LS7-ACS Computers, Office - Components, Accessories
Panduit Corp Accessory Computers, Office - Components, Accessory 120 VAC Adapter LS7-ACS Computers, Office - Components, Accessories
 Order ADAPTER 120VAC F/LS7 PRINTER-LS7-ACS online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1347-ND.
Panduit Corp Accessory Computers, Office - Components, Accessory Replacement 120AC Adapter/Charger LS6-ACS Computers, Office - Components, Accessories
 Order AC-ADAPTER/CHARG FOR LS6 PRINTER-LS6-ACS online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1226-ND.
Panduit Corp Accessory Computers, Office - Components, Accessory Cleaning Cassette LS7-CLN Computers, Office - Components, Accessories
 Order CASSETTE CLEANING F/LS7 PRINTER-LS7-CLN online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1348-ND.
Panduit Corp Printer Computers, Office - Components, Accessory Thermal Transfer Portable Printer Kit LS6-KIT Computers, Office - Components, Accessories
 Order PRINTER W/AC-ADAPTER/CHARG/CASE-LS6-KIT online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1228-ND.
Panduit Corp Accessory Computers, Office - Components, Accessory AC Adapter PTR2-AC Computers, Office - Components, Accessories
 Order CORD POWER AC FOR PTR2E PRINTER-PTR2-AC online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number PTR2-AC-ND.
Panduit Corp Accessory Computers, Office - Components, Accessory Power Adapter LS8E-ACS Computers, Office - Components, Accessories
 Order AC ADAPTER FOR LS8E N AMERICA-LS8E-ACS online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number LS8E-ACS-ND.
Panduit Corp Miscellaneous Undefined Category LS6 Undefined Category
 Order PRINTER W/AC-ADAPTER/CHARGER-LS6 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1225-ND.
Panduit Corp Printer Computers, Office - Components, Accessory Handheld Thermal Transfer Printer LS7 Computers, Office - Components, Accessories
 Order PRINTER KIT HAND HELD W/ACCES-LS7 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1338-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Thermal Transfer LS7-25-1 Computers, Office - Components, Accessories
 Order TAPE LAM 1/4"X 26.2' BLK ON WHT-LS7-25-1 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1339-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Thermal Transfer LS7-50-1 Computers, Office - Components, Accessories
 Order TAPE LAM 1/2"X 26.2' BLK ON WHT-LS7-50-1 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1343-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER 120V 60HZ AC FOR 2650A - MA400  |  Next: ADAPTER 12CXXX 8-PIN LIFF SOCKET - MP-12CXXX
ADAPTER 120VAC F/LS7 PRINTER - LS7-ACS
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany